LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

XKB Connection X2564WR-06-N0SN

Manufacturer
XKB ConnectionAsian Brands
MPN
X2564WR-06-N0SN
LCSC Part #
C707027
Packaging
Through Hole,Right Angle,P=2.5mm
Customer #
Key Attributes
CONN HEADER TH R/A 6POS 2.5mm
DatasheetXKB Connection X2564WR-06-N0SN
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXKB Connection
PackagingThrough Hole,Right Angle,P=2.5mm
Connector TypeRight Angle
Reference Series-
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row6
Number of Rows1
Pitch2.5mm
Flame Retardant RatingUL94V-0
Current Rating3A
Number of PINs6P
Contact PlatingTin
Operating Temperature-25℃~+85℃
Plastic MaterialPA66
Row Spacing-
Pin Structure1x6P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.