VISHAY S120J33SL0R64K7R
| Manufacturer | |
| MPN | S120J33SL0R64K7R |
| LCSC Part # | C7070235 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 12pF SL ±5% 3kV Through Hole Ceramic Capacitors RoHS |
| Datasheet | VISHAY S120J33SL0R64K7R |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 12pF | |
| Temperature Coefficient | SL | |
| Tolerance | ±5% | |
| Voltage Rating | 3kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 12pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | SL | |
| Tolerance | ±5% | |
| Voltage Rating | 3kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1836 | $ 0.18 |
| 200+ | $ 0.0733 | $ 14.66 |
| 500+ | $ 0.0708 | $ 35.40 |
| 1,000+ | $ 0.0696 | $ 69.60 |
Standard Packaging3000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 12pF | |
| Temperature Coefficient | SL | |
| Tolerance | ±5% | |
| Voltage Rating | 3kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 12pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | SL | |
| Tolerance | ±5% | |
| Voltage Rating | 3kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| S120J33SL0R63L7R | VISHAY | Through Hole | 0 | $ 0.0761 | ||
| CC45SL3JD120JYNNA | TDK | Through Hole | 0 | $ 0.0674 | ||
| S120J39SL0U83L7R | VISHAY | Through Hole | 0 | $ 0.1717 | ||
| S120J39SL0U83L0R | VISHAY | Through Hole | 0 | $ 0.4276 | ||
| S120J25U2JR63V7R | VISHAY | Through Hole | 0 | $ 0.0658 | ||
| S120J25U2JR63K7R | VISHAY | Through Hole | 0 | $ 0.0658 | ||
| S120J25U2JR65L7RX1 | VISHAY | Through Hole | 0 | $ 0.0658 | ||
| S120J25U2JR6BV7R | VISHAY | Through Hole | 0 | $ 0.0658 | ||
| S120J25U2JR64K7R | VISHAY | Through Hole | 0 | $ 0.0658 | ||
| PS0020BE12036BG1 | VISHAY | Through Hole | 0 | $ 328.1818 |

