TOSHIBA TK25S06N1L,LQ
| Manufacturer | |
| MPN | TK25S06N1L,LQ |
| LCSC Part # | C7069024 |
| Packaging | DPAK |
| Customer # | |
| Key Attributes | 60V 25A 2.5V 57W 18.5mΩ@10V 1 N-channel DPAK Single FETs, MOSFETs RoHS |
| Datasheet | TOSHIBA TK25S06N1L,LQ |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | DPAK | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 25A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 57W | |
| RDS(on) | 18.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 855pF | |
| Gate Charge(Qg) | 15nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | DPAK | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 25A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 57W | |
| RDS(on) | 18.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 855pF | |
| Gate Charge(Qg) | 15nC@10V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- AEC-Q101 qualified
- Low drain-source on-resistance: RDS(ON) = 15 mΩ (typ.) (VGS = 10 V)
- Low leakage current: IDSS = 10 μA (max.) (VDS = 60 V)
- Enhancement mode: Vth = 1.5 to 2.5 V (VDS = 10 V, ID = 0.1 mA)
Applications
AI Translation
- Automotive
- Switching Regulators
- Motor Drivers
In-Stock: 33
33 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1055 | $ 2.11 |
| 10+ | $ 2.06 | $ 20.60 |
| 30+ | $ 2.0308 | $ 60.92 |
| 100+ | $ 2 | $ 200.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | DPAK | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 25A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 57W | |
| RDS(on) | 18.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 855pF | |
| Gate Charge(Qg) | 15nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | DPAK | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 25A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 57W | |
| RDS(on) | 18.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 855pF | |
| Gate Charge(Qg) | 15nC@10V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- AEC-Q101 qualified
- Low drain-source on-resistance: RDS(ON) = 15 mΩ (typ.) (VGS = 10 V)
- Low leakage current: IDSS = 10 μA (max.) (VDS = 60 V)
- Enhancement mode: Vth = 1.5 to 2.5 V (VDS = 10 V, ID = 0.1 mA)
Applications
AI Translation
- Automotive
- Switching Regulators
- Motor Drivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| WGD40N10V | Wild Goose | TO-252 | 170 | $ 0.1983 | ||
| E065N9P5CL1 | Existar | TO-252 | 65 | $0.1070 $0.3566 | ||
| ASDM60N50KQ-R | ASDsemi | TO-252 | 1,555 | $ 0.2356 | ||
| 50N06(TO-252) | GOODWORK | TO-252 | 6,410 | $0.1361 $0.1432 | ||
| SP010N18GTH | Siliup | TO-252 | 540 | $ 0.1369 | ||
| APG180N10K | UNI-SEMIC | TO-252 | 2,075 | $ 0.2454 | ||
| MDD50N10D | MDD(Microdiode Semiconductor) | TO-252 | 785 | $0.2062 $0.2125 | ||
| TK25S06N1L,LXHQ | TOSHIBA | DPAK | 0 | $ 0.9121 | ||
| 2SK1623-JSM | JSMSEMI | TO-252 | 0 | $ 0.7086 | ||
| 2SK3483-Z-JSM | JSMSEMI | TO-252 | 0 | $ 0.7086 |



