LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ABLIC S-1133B54-U5T1U

Manufacturer
MPN
S-1133B54-U5T1U
LCSC Part #
C7068713
Packaging
SOT-89-5
Customer #
Key Attributes
5.4V Positive Fixed SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetABLIC S-1133B54-U5T1U
RoHS Compliance1 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerABLIC
PackagingSOT-89-5
Output Voltage5.4V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)60uA
Output ConfigurationPositive
Output Current300mA
Operating Voltage10V
Output TypeFixed
FeaturesEnable control;Over Current Protection;Thermal shutdown;Reverse-polarity current protection

Introduction

AI Translation

The S-1133 Series is a positive voltage regulator with a low dropout voltage, high output voltage accuracy, and low current consumption (300 mA output current) developed based on CMOS technology. A 1 μF small ceramic capacitor can be used. It operates with low current consumption of 60 μA typ. The S-1133 Series includes an overcurrent protection circuit that prevents the output current from exceeding the current capacity of the output transistor and a thermal shutdown circuit that prevents damage due to overheating. In addition to the types in which output voltage is set inside the IC, a type for which output voltage can be set via an external resistor is added to a lineup (S-1133×00 Series). SOT-89-5 and super-small SNT-8A packages realize high-density mounting. This, in addition to low current consumption, makes the S-1133 Series ideal for mobile devices.

Features

AI Translation
  • Output voltage (internally set): 1.2 V to 6.0 V, selectable in 0.1 V step.
  • Output voltage (externally set): 1.8 to 8.2 V, settable via external resistor (S-1133B00/S-1133A00)
  • Input voltage: 2.0 V to 10 V
  • Output voltage accuracy: ±1.0% (1.2 V to 1.4 V output product: ±15 mV)
  • Dropout voltage: 130 mV typ. (3.0 V output product, ΔIout = 100 mA)
  • Current consumption: During operation: 60 μA typ., 90 μA max. During power-off: 0.1 μA typ., 1.0 μA max.
  • Output current: Possible to output 300 mA (VIN ≥ VOUT(S) + 1.0 V)
  • Input and output capacitors: A ceramic capacitor of 1.0 μF or more can be used. (A ceramic capacitor of 2.2 μF or more can be used for products whose output voltage is 1.7 V or less.)
  • Ripple rejection: 70 dB typ. (1.2 V output product, f = 1.0 kHz)
  • Built-in overcurrent protection circuit: Limits overcurrent of output transistor.
  • Built-in thermal shutdown circuit: Prevents damage caused by heat.
  • Built-in ON / OFF circuit: Ensures long battery life.
  • Operation temperature range: Ta = -40°C to +85°C
  • Lead-free, Sn 100%, halogen-free

Applications

AI Translation
  • Power supply for battery-powered devices
  • Power supply for communication devices
  • Power supply for home electric appliances