ABLIC S-1133B33-U5T1U
| Manufacturer | |
| MPN | S-1133B33-U5T1U |
| LCSC Part # | C7068680 |
| Packaging | SOT-89-5 |
| Customer # | |
| Key Attributes | 3.3V Positive Fixed SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | ABLIC S-1133B33-U5T1U |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Packaging | SOT-89-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 60uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 10V | |
| Features | Over Current Protection;Thermal shutdown;Enable control | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Packaging | SOT-89-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 60uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 10V | |
| Features | Over Current Protection;Thermal shutdown;Enable control | |
| Output Type | Fixed |
Introduction
The S-1133 Series is a positive voltage regulator with a low dropout voltage, high output voltage accuracy, and low current consumption (300 mA output current) developed based on CMOS technology. A 1 μF small ceramic capacitor can be used. It operates with low current consumption of 60 μA typ. The S-1133 Series includes an overcurrent protection circuit that prevents the output current from exceeding the current capacity of the output transistor and a thermal shutdown circuit that prevents damage due to overheating. In addition to the types in which output voltage is set inside the IC, a type for which output voltage can be set via an external resistor is added to a lineup (S-1133×00 Series). SOT-89-5 and super-small SNT-8A packages realize high-density mounting. This, in addition to low current consumption, makes the S-1133 Series ideal for mobile devices.
Features
- Output voltage (internally set): 1.2 V to 6.0 V, selectable in 0.1 V step.
- Output voltage (externally set): 1.8 to 8.2 V, settable via external resistor (S-1133B00/S-1133A00)
- Input voltage: 2.0 V to 10 V
- Output voltage accuracy: ±1.0% (1.2 V to 1.4 V output product: ±15 mV)
- Dropout voltage: 130 mV typ. (3.0 V output product, ΔIout = 100 mA)
- Current consumption: During operation: 60 μA typ., 90 μA max. During power-off: 0.1 μA typ., 1.0 μA max.
- Output current: Possible to output 300 mA (VIN ≥ VOUT(S) + 1.0 V)
- Input and output capacitors: A ceramic capacitor of 1.0 μF or more can be used. (A ceramic capacitor of 2.2 μF or more can be used for products whose output voltage is 1.7 V or less.)
- Ripple rejection: 70 dB typ. (1.2 V output product, f = 1.0 kHz)
- Built-in overcurrent protection circuit: Limits overcurrent of output transistor.
- Built-in thermal shutdown circuit: Prevents damage caused by heat.
- Built-in ON / OFF circuit: Ensures long battery life.
- Operation temperature range: Ta = -40°C to +85°C
- Lead-free, Sn 100%, halogen-free
Applications
- Power supply for battery-powered devices
- Power supply for communication devices
- Power supply for home electric appliances
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2621 | $ 0.26 |
| 200+ | $ 0.1046 | $ 20.92 |
| 500+ | $ 0.1011 | $ 50.55 |
| 1,000+ | $ 0.0994 | $ 99.40 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Packaging | SOT-89-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 60uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 10V | |
| Features | Over Current Protection;Thermal shutdown;Enable control | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Packaging | SOT-89-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 60uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 10V | |
| Features | Over Current Protection;Thermal shutdown;Enable control | |
| Output Type | Fixed |
Introduction
The S-1133 Series is a positive voltage regulator with a low dropout voltage, high output voltage accuracy, and low current consumption (300 mA output current) developed based on CMOS technology. A 1 μF small ceramic capacitor can be used. It operates with low current consumption of 60 μA typ. The S-1133 Series includes an overcurrent protection circuit that prevents the output current from exceeding the current capacity of the output transistor and a thermal shutdown circuit that prevents damage due to overheating. In addition to the types in which output voltage is set inside the IC, a type for which output voltage can be set via an external resistor is added to a lineup (S-1133×00 Series). SOT-89-5 and super-small SNT-8A packages realize high-density mounting. This, in addition to low current consumption, makes the S-1133 Series ideal for mobile devices.
Features
- Output voltage (internally set): 1.2 V to 6.0 V, selectable in 0.1 V step.
- Output voltage (externally set): 1.8 to 8.2 V, settable via external resistor (S-1133B00/S-1133A00)
- Input voltage: 2.0 V to 10 V
- Output voltage accuracy: ±1.0% (1.2 V to 1.4 V output product: ±15 mV)
- Dropout voltage: 130 mV typ. (3.0 V output product, ΔIout = 100 mA)
- Current consumption: During operation: 60 μA typ., 90 μA max. During power-off: 0.1 μA typ., 1.0 μA max.
- Output current: Possible to output 300 mA (VIN ≥ VOUT(S) + 1.0 V)
- Input and output capacitors: A ceramic capacitor of 1.0 μF or more can be used. (A ceramic capacitor of 2.2 μF or more can be used for products whose output voltage is 1.7 V or less.)
- Ripple rejection: 70 dB typ. (1.2 V output product, f = 1.0 kHz)
- Built-in overcurrent protection circuit: Limits overcurrent of output transistor.
- Built-in thermal shutdown circuit: Prevents damage caused by heat.
- Built-in ON / OFF circuit: Ensures long battery life.
- Operation temperature range: Ta = -40°C to +85°C
- Lead-free, Sn 100%, halogen-free
Applications
- Power supply for battery-powered devices
- Power supply for communication devices
- Power supply for home electric appliances
C7068680 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| XC6231A332PR-G | TOREX | Similar | SOT-89-5 | 35 | $ 1.2804 | ||
| XC6702D331PR-G | TOREX | Similar | SOT-89-5 | 2,395 | $ 0.9161 | ||
| XC6209F332PR-G | TOREX | Similar | SOT-89-5 | 240 | $ 0.4029 | ||
| XC6209F332PR | TOREX | Similar | SOT-89-5 | 645 | $ 0.3725 | ||
| XC6204F332PR-G | TOREX | Similar | SOT-89-5 | 19 | $ 0.4905 |

