LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TRACO POWER THL 10-2410WI

Manufacturer
MPN
THL 10-2410WI
LCSC Part #
C7068154
Packaging
DIP,25.4x25.4mm
Customer #
Key Attributes
3.3V 9V~36V DIP,25.4x25.4mm DC DC Converters RoHS
DatasheetTRACO POWER THL 10-2410WI
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
PackagingDIP,25.4x25.4mm
Number of Outputs1
Iout2.2A
Output Voltage3.3V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection;Overvoltage Protection;Under Voltage Protection;Over Current Protection;Automatic fault recovery
Conversion Efficiency86%
Output Power7.3W
Voltage - Supply9V~36V

Features

AI Translation
  • 10 Watt in 1” x 1” package
  • Shielded metal case with isolated baseplate
  • Ultrawide 4:1 input voltage ranges
  • Remote On/Off control
  • Operating temp. range -40°C to +75°C and up to ±85°C with heat-sink
  • I/O isolation voltage 1500 VDC
  • Input filter meets EN 55022 class A without external components
  • Cost optimized design
  • Industry standard pinout

Applications

AI Translation
  • instrumentation
  • distributed power architectures in communication and industrial electronics