LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Altech RUC-2013-26-1024-KL product image
Images for reference only

Altech RUC-2013-26-1024-KL

Manufacturer
MPN
RUC-2013-26-1024-KL
LCSC Part #
C7067833
Packaging
SOCKETABLE
Customer #
Key Attributes
24V 440V@AC 16A 16A@250VAC Three sets of changeover: 3C (3PDT-changeover) SOCKETABLE Power Relays, Over 2 Amps RoHS
DatasheetAltech RUC-2013-26-1024-KL
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 79.8634$ 79.86
200+$ 31.8662$ 6373.24
500+$ 30.8011$ 15400.55
1,000+$ 30.2755$ 30275.50
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerAltech
PackagingSOCKETABLE
Coil Voltage24V
Switching Voltage(Max)440V@AC
Coil Resistance430Ω
Release Time15ms
Operate Time20ms
Length38.6mm
Height45.5mm
Contact Resistance100mΩ
Number of Pins-
Coil TypeNon-polarized - single coil (with LED + freewheeling diode)
Width36.1mm
Operating Temperature-40℃~+55℃
Switching Current(Max)16A
Coil Rated Power1.5W
Contact Rating16A@250VAC
Contact MaterialAgNi
Contact FormThree sets of changeover: 3C (3PDT-changeover)

Introduction

AI Translation

General-purpose relay, suitable for plug-in sockets, 35 mm DIN rail mounting, or panel mounting. Cadmium-free contacts. R2M and RUC models also support PCB and solder connections. AC and DC coils available. Additional contact materials available (e.g., gold-plated). Wiring diagram shown in DPDT configuration. Dimensions vary by model and mounting type (plug-in, rail mount, or panel mount). Load charts include electrical endurance under AC resistive load, derating factors for electrical endurance under AC inductive load, and maximum DC resistive load breaking capacity. Multiple models and options available, including versions with test button, LED indicator, and surge suppression components (diode). Bold entries indicate standard stock items. GZ2 socket for R2M and GZY2G socket for RY2 available, with screw terminals, maximum tightening torque 0.7 Nm, supporting 35 mm DIN rail or panel mounting.