Ohmite TFA20C09DBER
| Manufacturer | |
| MPN | TFA20C09DBER |
| LCSC Part # | C7067785 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | Ohmite TFA Series Fixed Thin Film Precision Chip Attenuator |
| Datasheet | Ohmite TFA20C09DBER |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Ohmite | |
| Packaging | 0805 | |
| Impedance | 50Ω | |
| Attenuation Value | 9dB | |
| Power(Watts) | 100mW | |
| Frequency Range | 0Hz~20GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Ohmite | |
| Packaging | 0805 | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Attenuation Value | 9dB | |
| Power(Watts) | 100mW | |
| Frequency Range | 0Hz~20GHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The Ohmite TFA series attenuators are designed with the electrodes and resistance patterns formed on a ceramic substrate, resistance is protected by an epoxy-based material on the resistive film. The electrodes are then plated on the exterior. These attenuators are offered in multiple sizes all covering a wide frequency range.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2859 | $ 0.29 |
| 200+ | $ 0.1141 | $ 22.82 |
| 500+ | $ 0.1103 | $ 55.15 |
| 1,000+ | $ 0.1084 | $ 108.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Ohmite | |
| Packaging | 0805 | |
| Impedance | 50Ω | |
| Attenuation Value | 9dB | |
| Power(Watts) | 100mW | |
| Frequency Range | 0Hz~20GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Ohmite | |
| Packaging | 0805 | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Attenuation Value | 9dB | |
| Power(Watts) | 100mW | |
| Frequency Range | 0Hz~20GHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The Ohmite TFA series attenuators are designed with the electrodes and resistance patterns formed on a ceramic substrate, resistance is protected by an epoxy-based material on the resistive film. The electrodes are then plated on the exterior. These attenuators are offered in multiple sizes all covering a wide frequency range.
C7067785 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| ATS2012-9DB-T05 | SUSUMU | Similar | 0805 | 0 | $ 7.3334 | ||
| ATS2012-9DB-T1 | SUSUMU | Similar | 0805 | 0 | $ 6.1927 | ||
| TFA20C08DBER | Ohmite | Similar | 0805 | 0 | $ 0.3268 | ||
| TFA20C10DBER | Ohmite | Similar | 0805 | 0 | $ 0.3268 |

