ROHM RTQ045N03TR
| Manufacturer | |
| MPN | RTQ045N03TR |
| LCSC Part # | C7067735 |
| Packaging | TSMT6(SC-95) |
| Customer # | |
| Key Attributes | 30V 4.5A 1.25W 43mΩ@4.5V 1 N-channel TSMT6(SC-95) Single FETs, MOSFETs RoHS |
| Datasheet | ROHM RTQ045N03TR |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | TSMT6(SC-95) | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 4.5A | |
| Ciss-Input Capacitance | 540pF | |
| Pd - Power Dissipation | 1.25W | |
| RDS(on) | 43mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 10.7nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | TSMT6(SC-95) | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 4.5A | |
| Ciss-Input Capacitance | 540pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.25W | |
| RDS(on) | 43mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 10.7nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low on-resistance.
- Built-in gate-source (G-S) protection diode.
- Small SMT package (TSMT6).
Applications
AI Translation
- Power switch
- DC-DC converter
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | TSMT6(SC-95) | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 4.5A | |
| Ciss-Input Capacitance | 540pF | |
| Pd - Power Dissipation | 1.25W | |
| RDS(on) | 43mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 10.7nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | TSMT6(SC-95) | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 4.5A | |
| Ciss-Input Capacitance | 540pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.25W | |
| RDS(on) | 43mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 10.7nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low on-resistance.
- Built-in gate-source (G-S) protection diode.
- Small SMT package (TSMT6).
Applications
AI Translation
- Power switch
- DC-DC converter
C7067735 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

