VISHAY TEMT1040
| Manufacturer | |
| MPN | TEMT1040 |
| LCSC Part # | C7067473 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 50mA 70V 880nm 15° 200nA Through Hole Phototransistors RoHS |
| Datasheet | VISHAY TEMT1040 |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Current - Collector(Ic) | 50mA | |
| Collector - Emitter Voltage VCEO | 70V | |
| Peak Wavelength | 880nm | |
| Viewing Angle | 15° | |
| Dark Current | 200nA | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | 100mW |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Current - Collector(Ic) | 50mA | |
| Collector - Emitter Voltage VCEO | 70V |
| Type | Description | |
|---|---|---|
| Peak Wavelength | 880nm | |
| Viewing Angle | 15° | |
| Dark Current | 200nA | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | 100mW |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The TEMT1000 series are silicon NPN phototransistors with high radiant sensitivity, housed in a black SMT plastic package with a lens and daylight-blocking filter. The filter bandwidth is matched to 870 nm to 950 nm infrared emitters.
Features
AI Translation
- Package Type: Surface Mount
- Package Form: GW, RGW, Yoke, Axial Lead-Free
- Dimensions (L×W×H, mm): 2.5×2×2.7 e3
- High radiant sensitivity
- Daylight blocking filter matched to 870 nm to 950 nm IR emitters, RoHS compliant
- Fast response time
- Half-sensitivity angle: φ = ±15°
- Package matched to IR emitter series TSML1000
- Shelf life: 168 h, moisture sensitivity level 3, per J-STD-020
- Compliant with RoHS Directive 2002/95/EC and WEEE 2002/96/EC
Applications
AI Translation
- Detector in electronic control and drive circuits
- Infrared detector for daylight applications
- Optical interrupter
- Counter
- Encoder
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6714 | $ 0.67 |
| 200+ | $ 0.2683 | $ 53.66 |
| 500+ | $ 0.2592 | $ 129.60 |
| 1,000+ | $ 0.2546 | $ 254.60 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Current - Collector(Ic) | 50mA | |
| Collector - Emitter Voltage VCEO | 70V | |
| Peak Wavelength | 880nm | |
| Viewing Angle | 15° | |
| Dark Current | 200nA | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | 100mW |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Current - Collector(Ic) | 50mA | |
| Collector - Emitter Voltage VCEO | 70V |
| Type | Description | |
|---|---|---|
| Peak Wavelength | 880nm | |
| Viewing Angle | 15° | |
| Dark Current | 200nA | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | 100mW |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The TEMT1000 series are silicon NPN phototransistors with high radiant sensitivity, housed in a black SMT plastic package with a lens and daylight-blocking filter. The filter bandwidth is matched to 870 nm to 950 nm infrared emitters.
Features
AI Translation
- Package Type: Surface Mount
- Package Form: GW, RGW, Yoke, Axial Lead-Free
- Dimensions (L×W×H, mm): 2.5×2×2.7 e3
- High radiant sensitivity
- Daylight blocking filter matched to 870 nm to 950 nm IR emitters, RoHS compliant
- Fast response time
- Half-sensitivity angle: φ = ±15°
- Package matched to IR emitter series TSML1000
- Shelf life: 168 h, moisture sensitivity level 3, per J-STD-020
- Compliant with RoHS Directive 2002/95/EC and WEEE 2002/96/EC
Applications
AI Translation
- Detector in electronic control and drive circuits
- Infrared detector for daylight applications
- Optical interrupter
- Counter
- Encoder
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BPW85 | VISHAY | Through Hole | 96 | $ 0.7948 | ||
| BPW96B | VISHAY | Through Hole | 36 | $ 1.0952 | ||
| TEST2600 | VISHAY | Through Hole | 15 | $ 1.5542 | ||
| SFH 313FA | OSRAM | Through Hole | 615 | $ 0.5847 | ||
| SFH 314 FA-2/3 | OSRAM | Through Hole | 50 | $ 1.2217 | ||
| SFH 313 FA-3/4 | OSRAM | Through Hole | 23 | $ 0.5824 | ||
| SFH 313 FA-2/3 | OSRAM | Through Hole | 8 | $ 0.6691 | ||
| BPW85A | VISHAY | Through Hole | 0 | $ 0.4405 |

