MAXIM MAX16922ATPH/V+
| Manufacturer | |
| MPN | MAX16922ATPH/V+ |
| LCSC Part # | C706647 |
| Packaging | TQFN-20-EP(5x5) |
| Customer # | |
| Key Attributes | TQFN-20-EP(5x5) Power Management - Specialized RoHS |
| Datasheet | MAXIM MAX16922ATPH/V+ |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-20-EP(5x5) | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | - | |
| Voltage - Supply | 3.7V~28V | |
| Output Voltage | 3V~5.5V;1V~3.9V;1V~4.15V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-20-EP(5x5) | |
| Features | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Interface | - | |
| Voltage - Supply | 3.7V~28V | |
| Output Voltage | 3V~5.5V;1V~3.9V;1V~4.15V |
Introduction
The MAX16922 power-management integrated circuit (PMIC) is designed for medium-power-level automotive applications, and integrates multiple supplies in a small footprint. The device includes one high-voltage step - down converter (OUT1) and three low-voltage cascaded DC-DC converters (OUT2, OUT3, OUT4). OUT1 and OUT2 are step-down DC-DC converters, and OUT3/ OUT4 are linear regulators. The device also includes a reset output (RESET) and a high-voltage-compatible enable input (EN). The 1.2A output high-efficiency, step-down DC-DC converter (OUT1) operates from a voltage up to 28V continuous and is protected from load-dump transients up to 45V. The 600mA output high-efficiency step-down DC-DC converter (OUT2) runs from a voltage up to 5.5V. The two 300mA LDO linear regulators offer low dropout of only 130mV (typ). The power-good RESET output provides voltage monitoring for OUT1 and OUT2. OUT1 and OUT2 use fast 2.2MHz PWM switching and small external components. The high-voltage converter (OUT1) enters skip mode automatically under light loads to prevent an overvoltage condition from occurring at the output. The low-voltage synchronous DC-DC converter (OUT2) can operate in forced-PWM mode to prevent any AM band interference or high-efficiency auto-PWM mode. The MAX16922 includes overtemperature shutdown and overcurrent limiting. The device is designed to operate from -40°C to +125°C ambient temperature.
Features
- 1.2A High-Efficiency 2.2MHz DC-DC Converter
- 3.7V to 28V Operating Supply Voltage
- 45V Load-Dump Protection
- Output Voltage: 3.0V to 5.5V
- 600mA High-Efficiency 2.2MHz DC-DC Converter
- 2.7V to 5.5V Supply Voltage
- Output Voltage: 1.0V to 3.9V
- 180° Out-of-Phase Operation
- Forced-PWM and Auto-PWM Modes
- LDO Linear Regulators
- OUT3: 1.0V to 4.15V at 300mA
- OUT4: 1.0V to 4.15V at 300mA
- Separate Inputs for Increased Efficiency
- Enable Input
- RESET Output Monitoring on OUT1 and OUT2
- Overtemperature and Short-Circuit Protection
- Available in 5mm x 5mm x 0.8mm, 20-Pin TQFN-EP
- 4.5mm x 6.5mm, 20-Pin TSSOP-EP
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-20-EP(5x5) | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | - | |
| Voltage - Supply | 3.7V~28V | |
| Output Voltage | 3V~5.5V;1V~3.9V;1V~4.15V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-20-EP(5x5) | |
| Features | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Interface | - | |
| Voltage - Supply | 3.7V~28V | |
| Output Voltage | 3V~5.5V;1V~3.9V;1V~4.15V |
Introduction
The MAX16922 power-management integrated circuit (PMIC) is designed for medium-power-level automotive applications, and integrates multiple supplies in a small footprint. The device includes one high-voltage step - down converter (OUT1) and three low-voltage cascaded DC-DC converters (OUT2, OUT3, OUT4). OUT1 and OUT2 are step-down DC-DC converters, and OUT3/ OUT4 are linear regulators. The device also includes a reset output (RESET) and a high-voltage-compatible enable input (EN). The 1.2A output high-efficiency, step-down DC-DC converter (OUT1) operates from a voltage up to 28V continuous and is protected from load-dump transients up to 45V. The 600mA output high-efficiency step-down DC-DC converter (OUT2) runs from a voltage up to 5.5V. The two 300mA LDO linear regulators offer low dropout of only 130mV (typ). The power-good RESET output provides voltage monitoring for OUT1 and OUT2. OUT1 and OUT2 use fast 2.2MHz PWM switching and small external components. The high-voltage converter (OUT1) enters skip mode automatically under light loads to prevent an overvoltage condition from occurring at the output. The low-voltage synchronous DC-DC converter (OUT2) can operate in forced-PWM mode to prevent any AM band interference or high-efficiency auto-PWM mode. The MAX16922 includes overtemperature shutdown and overcurrent limiting. The device is designed to operate from -40°C to +125°C ambient temperature.
Features
- 1.2A High-Efficiency 2.2MHz DC-DC Converter
- 3.7V to 28V Operating Supply Voltage
- 45V Load-Dump Protection
- Output Voltage: 3.0V to 5.5V
- 600mA High-Efficiency 2.2MHz DC-DC Converter
- 2.7V to 5.5V Supply Voltage
- Output Voltage: 1.0V to 3.9V
- 180° Out-of-Phase Operation
- Forced-PWM and Auto-PWM Modes
- LDO Linear Regulators
- OUT3: 1.0V to 4.15V at 300mA
- OUT4: 1.0V to 4.15V at 300mA
- Separate Inputs for Increased Efficiency
- Enable Input
- RESET Output Monitoring on OUT1 and OUT2
- Overtemperature and Short-Circuit Protection
- Available in 5mm x 5mm x 0.8mm, 20-Pin TQFN-EP
- 4.5mm x 6.5mm, 20-Pin TSSOP-EP
C706647 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



