LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

JAE Electronics AC01S050WA1R3000

Manufacturer
MPN
AC01S050WA1R3000
LCSC Part #
C7065726
Packaging
SMD,P=0.5mm
Customer #
Key Attributes
CONN Board-to-Board 50POS SMD GOLD
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerJAE Electronics
PackagingSMD,P=0.5mm
Number of Rows2
Contact PlatingGold
Pitch0.5mm
Mounting TypeSurface Mount,Vertical
Number of Pins50P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.