LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

RICHTEK RT8568AGQW

Manufacturer
RICHTEKAsian Brands
MPN
RT8568AGQW
LCSC Part #
C7065301
Packaging
WQFN-20(4x4)
Customer #
Key Attributes
500kHz~2MHz PWM 6 DC-DC 43V 40mA 4.2V~24V WQFN-20(4x4) LED Drivers RoHS
DatasheetRICHTEK RT8568AGQW
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers
ManufacturerRICHTEK
PackagingWQFN-20(4x4)
Frequency - Switching500kHz~2MHz
DimmingPWM
Voltage - Input(AC)-
Number of Channels6
TypeDC-DC
Switch tube (built-in/external)Built-in
Output Voltage43V
Output Current40mA
Operating Temperature-40℃~+85℃
FeaturesBuilt-in soft-start;Over Voltage Protection;Over-Temperature Protection (OTP)
TopologyBoost
Constant Current Accuracy3%
Voltage - Input(DC)4.2V~24V

Introduction

AI Translation

The RT8568A is a high-efficiency driver for white LEDs. It is designed for LCD panels using LED arrays as backlights. The integrated current-mode boost controller drives six parallel LED strings, each supporting up to 12 white LEDs. Internal current sources maintain a maximum ±2% current mismatch, ensuring excellent luminance uniformity across all LED strings. To provide sufficient headroom for current source operation, the boost controller monitors the minimum voltage at the feedback pins and regulates the optimized output voltage for improved efficiency. The RT8568A features a wide input voltage range of 4.2V to 24V and provides adjustable LED current from 5mA to 40mA. The integrated 250mΩ, 43V power switch uses current-mode control with cycle-by-cycle overcurrent protection. The RT8568A also integrates PWM dimming for precise LED current control. The input PWM dimming frequency operates from 200Hz to 25kHz without causing surges in LED current or inductor current. The RT8568A switching frequency is also adjustable from 500kHz to 2MHz, providing flexibility between efficiency and component size. The device is available in a thin WQFN-20L 4x4 package.

Features

AI Translation
  • Wide input voltage range: 4.2V to 24V
  • High output voltage: up to 43V
  • Programmable channel current: 5mA to 40mA
  • Channel current regulation accuracy ±3%, matching ±2%
  • Dimming control: external PWM input, up to 25kHz
  • Adjustable switching frequency: 500kHz to 2MHz
  • Built-in soft-start
  • Protection features: LED string open-circuit detection, current limiting protection, programmable overvoltage protection, over-temperature protection
  • 20-pin WQFN package
  • RoHS compliant and halogen-free

Applications

AI Translation
  • Ultra-portable PC and notebook backlight
  • GPS, portable DVD backlight