LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT0805BRE076R81L product image
Images for reference only

YAGEO RT0805BRE076R81L

Manufacturer
YAGEOAsian Brands
MPN
RT0805BRE076R81L
LCSC Part #
C7065081
Packaging
0805
Customer #
Key Attributes
RES 6.81Ω ±0.1% 0.125W 0805
DatasheetYAGEO RT0805BRE076R81L
RoHS Compliance3 documents available
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3334$ 0.33
200+$ 0.1331$ 26.62
500+$ 0.1286$ 64.30
1,000+$ 0.1264$ 126.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Resistance6.81Ω
Power(Watts)125mW
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0805BRD076R81LYAGEO08050$ 0.2647
RT0805BRC076R81LYAGEO08050$ 0.7425
RT0805BRB076R81LYAGEO08050$ 0.735