Altech RSR30-D05-D1-02-040-1
| Manufacturer | |
| MPN | RSR30-D05-D1-02-040-1 |
| LCSC Part # | C7064820 |
| Packaging | SIP-4 |
| Customer # | |
| Key Attributes | 1 Form A (SPST-NO) 240mV 3V~10V DC 12mA SIP-4 Solid State Relays (SSR) RoHS |
| Datasheet | Altech RSR30-D05-D1-02-040-1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Altech | |
| Packaging | SIP-4 | |
| Number of Channels | - | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | - | |
| Operating Temperature | -20℃~+80℃ | |
| Current - Surge(Itsm) | 6A | |
| Holding Current (Ih) | 1mA | |
| Zero Crossing Circuit | - | |
| Forward voltage | 240mV | |
| Features | - | |
| Forward Current(If) | - | |
| Load Voltage | 3V~10V | |
| Input type | DC | |
| Load Current | 12mA |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Altech | |
| Packaging | SIP-4 | |
| Number of Channels | - | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | - | |
| Operating Temperature | -20℃~+80℃ | |
| Current - Surge(Itsm) | 6A |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | 1mA | |
| Zero Crossing Circuit | - | |
| Forward voltage | 240mV | |
| Features | - | |
| Forward Current(If) | - | |
| Load Voltage | 3V~10V | |
| Input type | DC | |
| Load Current | 12mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Altech | |
| Packaging | SIP-4 | |
| Number of Channels | - | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | - | |
| Operating Temperature | -20℃~+80℃ | |
| Current - Surge(Itsm) | 6A | |
| Holding Current (Ih) | 1mA | |
| Zero Crossing Circuit | - | |
| Forward voltage | 240mV | |
| Features | - | |
| Forward Current(If) | - | |
| Load Voltage | 3V~10V | |
| Input type | DC | |
| Load Current | 12mA |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Altech | |
| Packaging | SIP-4 | |
| Number of Channels | - | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | - | |
| Operating Temperature | -20℃~+80℃ | |
| Current - Surge(Itsm) | 6A |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | 1mA | |
| Zero Crossing Circuit | - | |
| Forward voltage | 240mV | |
| Features | - | |
| Forward Current(If) | - | |
| Load Voltage | 3V~10V | |
| Input type | DC | |
| Load Current | 12mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

