LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RS73G2BRTTD2743D product image
Images for reference only

KOA RS73G2BRTTD2743D

Manufacturer
MPN
RS73G2BRTTD2743D
LCSC Part #
C7064730
Packaging
1206
Customer #
Key Attributes
RES 274kΩ ±0.5% 333mW 1206
DatasheetKOA RS73G2BRTTD2743D
Alternative Parts16
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3799$ 0.38
200+$ 0.1516$ 30.32
500+$ 0.1466$ 73.30
1,000+$ 0.1441$ 144.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Resistance274kΩ
Power(Watts)333mW
TypeThick Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RS73G2BTTD2743DKOA12060$ 0.1094
SG73G2BTTD2743DKOA12060$ 0.2306
RS73F2BTTD2743DKOA12060$ 0.1094
RS73G2BTTD2743CKOA12060$ 0.1593
SG73S2BTTD2743DKOA12060$ 0.0431
HV73V2BTTD2743DKOA12060$ 0.1327
SG73P2BTTD2743DKOA12060$ 0.0431
SG73S2BRTTD2743DKOA12060$ 0.1883
ERJ-UP8D2743VPANASONIC12060$ 0.0615
ERJ-P08D2743VPANASONIC12060$ 0.0507
WK73R2BTTD2743DKOASMD,3.2x1.6mm0$ 0.2563
SG73P2BRTTD2743DKOA12060$ 0.2253
RS73G2BTTD2743BKOA12060$ 0.1592
RS73G2BRTTD2743BKOA12060$ 0.5592
RS73F2BTTD2743CKOA12060$ 0.1592
RNCF1206DTC274KSEI(Stackpole Electronics Inc.)12060$ 0.0369