LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA RS73G1ERTTP4990B

Manufacturer
MPN
RS73G1ERTTP4990B
LCSC Part #
C7063679
Packaging
0402
Customer #
Key Attributes
RES 499Ω ±0.1% 125mW 0402
DatasheetKOA RS73G1ERTTP4990B
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0402
Power(Watts)125mW
Resistance499Ω
TypeThick Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+155℃