VISHAY T93XA224KT20
| Manufacturer | |
| MPN | T93XA224KT20 |
| LCSC Part # | C7061681 |
| Packaging | - |
| Customer # | |
| Key Attributes | ±10% ±100ppm/℃ 280mW 220kΩ Trimmer Potentiometers RoHS |
| Datasheet | VISHAY T93XA224KT20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Voltage Rating | 250V | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 280mW | |
| Number of Turns | 21 | |
| Resistance | 220kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Voltage Rating | 250V | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 280mW | |
| Number of Turns | 21 | |
| Resistance | 220kΩ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.1143 | $ 3.11 |
| 200+ | $ 1.2429 | $ 248.58 |
| 500+ | $ 1.2014 | $ 600.70 |
| 1,000+ | $ 1.1807 | $ 1180.70 |
Standard Packaging500/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Voltage Rating | 250V | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 280mW | |
| Number of Turns | 21 | |
| Resistance | 220kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Voltage Rating | 250V | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 280mW | |
| Number of Turns | 21 | |
| Resistance | 220kΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

