LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nisshinbo Micro Devices Inc. RQ5RW31BA-TR-FE product image
Images for reference only

Nisshinbo Micro Devices Inc. RQ5RW31BA-TR-FE

Manufacturer
MPN
RQ5RW31BA-TR-FE
LCSC Part #
C7060762
Packaging
SC-82AB
Customer #
Key Attributes
3.1V Positive Fixed SC-82AB Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetNisshinbo Micro Devices Inc. RQ5RW31BA-TR-FE
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5683$ 0.57
200+$ 0.2274$ 45.48
500+$ 0.2198$ 109.90
1,000+$ 0.2168$ 216.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerNisshinbo Micro Devices Inc.
PackagingSC-82AB
Output Voltage3.1V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)1.5uA
Output ConfigurationPositive
Operating Voltage8V
Output Current50mA
Output TypeFixed
FeaturesEnable control

Introduction

AI Translation

The Rx5RW Series are CMOS-based voltage regulator ICs with high accuracy output voltage and ultra-low supply current developed. Each of these ICs consists of a driver transistor, a voltage reference unit, an error amplifier, resistors for setting output voltage and a current limit circuit. The output voltage of these ICs is fixed with high accuracy. Even if VOUT is shorted to GND, the included current limit circuit protects the ICs from the destruction. Furthermore, Rx5RWxxA/B have a chip enable function, so that the supply current on standby can be minimized. Since the packages for these ICs are SC-82AB and SON1612-6, high density mounting of the ICs on boards is possible.

Features

AI Translation
  • Supply Current...Typ. 1.5μA (except pull-up/pull-down current for CE /CE pin)
  • Standby Current...Typ. 0.1μA (applied to A/B version)
  • Dropout Voltage...Typ. 40mV (IOUT = 1mA, Rx5RW30A/B/C)
  • Temperature-Drift Coefficient of Output Voltage...Typ. ±100ppm/°C
  • Line Regulation......Typ. 0.05%/V
  • Input Voltage Range...Max. 8.0V
  • Output Voltage Range...1.5V to 6.0V (0.1V steps)
  • Output Voltage Accuracy......±2.0%
  • Packages...SC-82AB, SON1612-6
  • Built-in Current Limit Circuits

Applications

AI Translation
  • Power source for battery-powered equipment.
  • Power source for cameras, VCRs, camcorders, hand-held audio instruments and hand-held communication equipment.
  • Precision voltage references.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
S-817A31ANB-CUUT2UABLICSC-82AB0$ 0.3864