Astrodyne TDI RP692-600-100-B
| Manufacturer | |
| MPN | RP692-600-100-B |
| LCSC Part # | C7060248 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet | Astrodyne TDI RP692-600-100-B |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 416mm | |
| Leakage Current | - | |
| Width | 190mm | |
| Height | 110mm | |
| Filter Type | DC Filter | |
| Voltage - Input | 1.2kV | |
| Current Rating | 600A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 416mm | |
| Leakage Current | - | |
| Width | 190mm |
| Type | Description | |
|---|---|---|
| Height | 110mm | |
| Filter Type | DC Filter | |
| Voltage - Input | 1.2kV | |
| Current Rating | 600A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated currents: 25A, 50A, 75A, 100A, 150A, 250A, 400A, 600A, 800A, 1000A, 1500A, and 2500A
- Single-stage line filter
- Available in W (wire), S (stud), C (connector), and B (busbar) termination options
- High-voltage/high-current design
- Certified to UL1283 / 60929, CSA C22.2, EN 60939
- Adjustable Y capacitor values for specification compliance
Applications
AI Translation
- High-power rectifiers
- Uninterruptible power supplies
- Inverters
- VDF and PWM DC fast chargers
- Inductive charging
- Industrial chargers
- Solar energy
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 738.0636 | $ 738.06 |
| 200+ | $ 693.1896 | $ 138637.92 |
| 500+ | $ 670.0263 | $ 335013.15 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 416mm | |
| Leakage Current | - | |
| Width | 190mm | |
| Height | 110mm | |
| Filter Type | DC Filter | |
| Voltage - Input | 1.2kV | |
| Current Rating | 600A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 416mm | |
| Leakage Current | - | |
| Width | 190mm |
| Type | Description | |
|---|---|---|
| Height | 110mm | |
| Filter Type | DC Filter | |
| Voltage - Input | 1.2kV | |
| Current Rating | 600A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated currents: 25A, 50A, 75A, 100A, 150A, 250A, 400A, 600A, 800A, 1000A, 1500A, and 2500A
- Single-stage line filter
- Available in W (wire), S (stud), C (connector), and B (busbar) termination options
- High-voltage/high-current design
- Certified to UL1283 / 60929, CSA C22.2, EN 60939
- Adjustable Y capacitor values for specification compliance
Applications
AI Translation
- High-power rectifiers
- Uninterruptible power supplies
- Inverters
- VDF and PWM DC fast chargers
- Inductive charging
- Industrial chargers
- Solar energy
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RP692-600-1000-B | Astrodyne TDI | - | 0 | $ 739.6878 | ||
| RP692-600-0-B | Astrodyne TDI | - | 0 | $ 740.1362 | ||
| RP692-600-2000-B | Astrodyne TDI | - | 0 | $ 779.0891 | ||
| RP692-800-100-B | Astrodyne TDI | - | 0 | $ 973.0973 | ||
| RP692-800-1000-B | Astrodyne TDI | - | 0 | $ 973.0973 | ||
| RP692-800-2000-B | Astrodyne TDI | - | 0 | $ 973.0973 | ||
| RP692-1000-100-B | Astrodyne TDI | - | 0 | $ 1184.9855 | ||
| RP692-1000-1000-B | Astrodyne TDI | - | 0 | $ 1184.9855 | ||
| RP692-1000-2000-B | Astrodyne TDI | - | 0 | $ 1184.9855 | ||
| FN2200-600-99 | TE / Schaffner | - | 0 | $ 685.052 |

