LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Astrodyne TDI RP692-100-100-S product image
Images for reference only

Astrodyne TDI RP692-100-100-S

Manufacturer
MPN
RP692-100-100-S
LCSC Part #
C7060228
Packaging
-
Customer #
Key Attributes
DC Filter Base Mount Power Line Filter Modules RoHS
DatasheetAstrodyne TDI RP692-100-100-S
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 261.7487$ 261.75
200+$ 245.8348$ 49166.96
500+$ 237.6209$ 118810.45
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Power Line Filter Modules
ManufacturerAstrodyne TDI
Packaging-
Length260mm
Leakage Current-
Width125mm
Height95mm
Filter TypeDC Filter
Voltage - Input1.2kV
Current Rating100A
Mounting TypeBase Mount

Features

AI Translation
  • Rated currents: 25A, 50A, 75A, 100A, 150A, 250A, 400A, 600A, 800A, 1000A, 1500A, and 2500A
  • Single-stage line filter
  • Available in W (wire), S (stud), C (connector), and B (busbar) termination options
  • High-voltage/high-current design
  • Certified to UL1283 / 60929, CSA C22.2, EN 60939
  • Adjustable Y capacitor values for specification compliance

Applications

AI Translation
  • High-power rectifiers
  • Uninterruptible power supplies
  • Inverters
  • VDF and PWM DC fast chargers
  • Inductive charging
  • Industrial chargers
  • Solar energy

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RP692-100-2000-SAstrodyne TDI-0$ 261.7487
RP692-100-1000-SAstrodyne TDI-0$ 262.3247
FN2200-100-35TE / Schaffner-0$ 229.472
FN2200B-100-35TE / Schaffner-0$ 251.1846
FLLE2250APXI1KEMET-0$ 1719.2799
FLLE2250APVI1KEMET-0$ 1585.8394
FLLE2400APVI1KEMET-0$ 1844.5143
FLLE2400APXI1KEMET-0$ 334.3445
FN2200-150-40TE / Schaffner-0$ 352.8935
RP692-100-1000-CAstrodyne TDI-0$ 265.7592