LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Astrodyne TDI RP380-50-100-W product image
Images for reference only

Astrodyne TDI RP380-50-100-W

Manufacturer
MPN
RP380-50-100-W
LCSC Part #
C7059763
Packaging
-
Customer #
Key Attributes
Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS
DatasheetAstrodyne TDI RP380-50-100-W
Alternative Parts10
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 304.47$ 304.47
200+$ 285.9576$ 57191.52
500+$ 276.4015$ 138200.75
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Power Line Filter Modules
ManufacturerAstrodyne TDI
Packaging-
Length-
Leakage Current1mA
Width-
Height-
Filter TypeThree-Phase (Delta)
Voltage - Input600V;3.8kV
Current Rating50A
Mounting TypeBase Mount

Features

AI Translation
  • Rated current options: 15A, 30A, 50A, 80A, 100A, 150A, 200A, and 300A
  • Single-stage line filter
  • Available in W (wire), S (stud), and C (connector) termination options; compliant with UL1283 / 60929, CSA C22.2, EN 60939
  • Y-capacitor values adjustable to meet specific requirements

Applications

AI Translation
  • Power conversion systems
  • Processing equipment
  • Alternative energy equipment (EV charging and solar)
  • Factory machinery

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RP380-50-100-CAstrodyne TDI-0$ 377.2011
RP380-50-100-SAstrodyne TDI-0$ 319.6593
RP380-80-100-CAstrodyne TDI-0$ 490.6321
RP380-80-100-WAstrodyne TDI-0$ 416.0862
RP380-100-100-WAstrodyne TDI-0$ 839.5207
RP380-100-100-CAstrodyne TDI-0$ 927.4374
RP357-150-100-WAstrodyne TDI-0$ 1003.2849
RP357-150-100-CAstrodyne TDI-0$ 1241.374
RP380-150-100-WAstrodyne TDI-0$ 961.8845
RP357-180-100-SAstrodyne TDI-0$ 1103.8241