Astrodyne TDI RP330-50-10-S
| Manufacturer | |
| MPN | RP330-50-10-S |
| LCSC Part # | C7059688 |
| Packaging | - |
| Customer # | |
| Key Attributes | Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS |
| Datasheet | Astrodyne TDI RP330-50-10-S |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 205mm | |
| Leakage Current | 100uA | |
| Width | 102mm | |
| Height | 64mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 480V@AC | |
| Current Rating | 50A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 205mm | |
| Leakage Current | 100uA | |
| Width | 102mm |
| Type | Description | |
|---|---|---|
| Height | 64mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 480V@AC | |
| Current Rating | 50A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated current: 10A, 16A, 25A, 50A, 80A, 100A, 125A, 150A, 200A, and 250A
- Dual-stage line filter
- Available in W (wire), S (stud), and C (connector) termination options; certified to UL1283/60929, CSA C22.2, EN 60948
- Adjustable Y-capacitor values for specification compliance
Applications
AI Translation
- Power Conversion Systems
- Processing Equipment
- Alternative Energy (EV Charging and Solar Systems)
- Industrial Automation
- Test & Measurement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 365.2856 | $ 365.29 |
| 200+ | $ 343.0755 | $ 68615.10 |
| 500+ | $ 331.6114 | $ 165805.70 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 205mm | |
| Leakage Current | 100uA | |
| Width | 102mm | |
| Height | 64mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 480V@AC | |
| Current Rating | 50A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 205mm | |
| Leakage Current | 100uA | |
| Width | 102mm |
| Type | Description | |
|---|---|---|
| Height | 64mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 480V@AC | |
| Current Rating | 50A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated current: 10A, 16A, 25A, 50A, 80A, 100A, 125A, 150A, 200A, and 250A
- Dual-stage line filter
- Available in W (wire), S (stud), and C (connector) termination options; certified to UL1283/60929, CSA C22.2, EN 60948
- Adjustable Y-capacitor values for specification compliance
Applications
AI Translation
- Power Conversion Systems
- Processing Equipment
- Alternative Energy (EV Charging and Solar Systems)
- Industrial Automation
- Test & Measurement
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RP350-80-10-S | Astrodyne TDI | - | 0 | $ 398.4313 | ||
| RP305-60-10-S | Astrodyne TDI | - | 0 | $ 258.1176 | ||
| RP325-50-10-W | Astrodyne TDI | - | 0 | $ 378.0368 | ||
| RP320-50-10-C | Astrodyne TDI | - | 0 | $ 396.2441 | ||
| RP330-80-10-C | Astrodyne TDI | - | 0 | $ 509.8962 | ||
| RP330-80-10-W | Astrodyne TDI | - | 0 | $ 455.7129 | ||
| RP350-80-10-C | Astrodyne TDI | - | 0 | $ 470.8747 | ||
| RP328-100-10-W | Astrodyne TDI | - | 0 | $ 526.9358 | ||
| RP330-100-10-C | Astrodyne TDI | - | 0 | $ 510.7148 | ||
| RP350-100-10-W | Astrodyne TDI | - | 0 | $ 462.6089 |

