Astrodyne TDI RP240-16-22-QD
| Manufacturer | |
| MPN | RP240-16-22-QD |
| LCSC Part # | C7059339 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet | Astrodyne TDI RP240-16-22-QD |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 154mm | |
| Leakage Current | 8mA | |
| Width | 57mm | |
| Height | 53.6mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 16A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 154mm | |
| Leakage Current | 8mA | |
| Width | 57mm |
| Type | Description | |
|---|---|---|
| Height | 53.6mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 16A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated currents: 6A, 12A, 16A, 25A, 36A, 50A, 80A, 100A, and 150A
- Dual-stage line filter
- Available in QD, W (wire), S (stud), and C (connector) termination options
- High performance
- Certified to UL1283 / 60929, CSA C22.2, EN 60939
- Y capacitor values adjustable to meet specific requirements
Applications
AI Translation
- Automation equipment
- Medical devices
- Office electronics
- Electronic equipment
- Noisy application environments
- Industrial machinery
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 296.7824 | $ 296.78 |
| 200+ | $ 118.4196 | $ 23683.92 |
| 500+ | $ 114.4614 | $ 57230.70 |
| 1,000+ | $ 112.5065 | $ 112506.50 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 154mm | |
| Leakage Current | 8mA | |
| Width | 57mm | |
| Height | 53.6mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 16A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 154mm | |
| Leakage Current | 8mA | |
| Width | 57mm |
| Type | Description | |
|---|---|---|
| Height | 53.6mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 16A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated currents: 6A, 12A, 16A, 25A, 36A, 50A, 80A, 100A, and 150A
- Dual-stage line filter
- Available in QD, W (wire), S (stud), and C (connector) termination options
- High performance
- Certified to UL1283 / 60929, CSA C22.2, EN 60939
- Y capacitor values adjustable to meet specific requirements
Applications
AI Translation
- Automation equipment
- Medical devices
- Office electronics
- Electronic equipment
- Noisy application environments
- Industrial machinery
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RP240-16-22-S | Astrodyne TDI | - | 0 | $ 389.6084 | ||
| RP186-16-47-W | Astrodyne TDI | - | 0 | $ 55.6584 | ||
| RP240-16-100-QD | Astrodyne TDI | - | 0 | $ 296.762 | ||
| RP240-16-4.7-QD | Astrodyne TDI | - | 0 | $ 296.762 | ||
| RP240-16-2.2-QD | Astrodyne TDI | - | 0 | $ 296.8029 | ||
| RP240-16-0-QD | Astrodyne TDI | - | 0 | $ 310.9817 | ||
| RP240-16-10-QD | Astrodyne TDI | - | 0 | $ 296.7824 | ||
| RP230-30-2.2-W | Astrodyne TDI | - | 0 | $ 162.1051 | ||
| RP230-30-.47-W | Astrodyne TDI | - | 0 | $ 162.1051 | ||
| RP230-30-4.7-W | Astrodyne TDI | - | 0 | $ 162.1051 | ||
| RP230-30-0-W | Astrodyne TDI | - | 0 | $ 169.8714 | ||
| RP230-30-10-W | Astrodyne TDI | - | 0 | $ 309.0117 | ||
| RP230-30-1-W | Astrodyne TDI | - | 0 | $ 162.1162 | ||
| RP230-40-4.7-W | Astrodyne TDI | - | 0 | $ 195.425 | ||
| RP230-40-10-W | Astrodyne TDI | - | 0 | $ 353.042 | ||
| RP230-40-0-W | Astrodyne TDI | - | 0 | $ 195.425 | ||
| RP230-40-.47-W | Astrodyne TDI | - | 0 | $ 204.7879 | ||
| RP230-40-1-W | Astrodyne TDI | - | 0 | $ 204.7879 | ||
| RP230-40-2.2-W | Astrodyne TDI | - | 0 | $ 195.4384 | ||
| RP186-16-47-QD | Astrodyne TDI | - | 0 | $ 52.9891 |

