Astrodyne TDI RP220-10-2.2-W
| Manufacturer | |
| MPN | RP220-10-2.2-W |
| LCSC Part # | C7059240 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet | Astrodyne TDI RP220-10-2.2-W |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 115mm | |
| Leakage Current | 340uA | |
| Width | 58mm | |
| Height | 46mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 10A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 115mm | |
| Leakage Current | 340uA | |
| Width | 58mm |
| Type | Description | |
|---|---|---|
| Height | 46mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 10A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated current: 6A, 10A, 12A, 16A, and 20A
- Dual-stage line filter
- Available in QD connector, W (wire), and S (stud) termination options
- High performance
- UL1283 / 60929, CSA C22.2, EN 60939 certified
- Y-capacitor value adjustable to meet specific requirements
Applications
AI Translation
- Home appliances
- Automation equipment
- Medical devices
- Office electronics
- Electronic equipment
- Noise applications
- Industrial machinery
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 73.3425 | $ 73.34 |
| 200+ | $ 29.2655 | $ 5853.10 |
| 500+ | $ 28.2865 | $ 14143.25 |
| 1,000+ | $ 27.8031 | $ 27803.10 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 115mm | |
| Leakage Current | 340uA | |
| Width | 58mm | |
| Height | 46mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 10A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 115mm | |
| Leakage Current | 340uA | |
| Width | 58mm |
| Type | Description | |
|---|---|---|
| Height | 46mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 10A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated current: 6A, 10A, 12A, 16A, and 20A
- Dual-stage line filter
- Available in QD connector, W (wire), and S (stud) termination options
- High performance
- UL1283 / 60929, CSA C22.2, EN 60939 certified
- Y-capacitor value adjustable to meet specific requirements
Applications
AI Translation
- Home appliances
- Automation equipment
- Medical devices
- Office electronics
- Electronic equipment
- Noise applications
- Industrial machinery
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RP220-12-2.2-W | Astrodyne TDI | - | 0 | $ 79.4774 | ||
| RP220-20-2.2-W | Astrodyne TDI | - | 0 | $ 101.1007 | ||
| RP220-16-2.2-QD | Astrodyne TDI | - | 0 | $ 96.2836 | ||
| RP130-20-2.2-W | Astrodyne TDI | - | 0 | $ 126.3486 | ||
| DSC1000-1-2.2-W | Astrodyne TDI | - | 0 | $ 88.5828 | ||
| DSC1000-4-2.2-2.2-W | Astrodyne TDI | - | 0 | $ 101.3128 | ||
| DSC1000-3-2.2-2.2-W | Astrodyne TDI | - | 0 | $ 100.6834 | ||
| DSC1000-1-2.2-QD | Astrodyne TDI | - | 0 | $ 84.3733 | ||
| DSC1000-3-2.2-2.2-QD | Astrodyne TDI | - | 0 | $ 100.6764 | ||
| DSC1000-4-2.2-2.2-QD | Astrodyne TDI | - | 0 | $ 100.6834 | ||
| RP130-20-2.2-QD | Astrodyne TDI | - | 0 | $ 120.3404 | ||
| RP220-10-2.2-S | Astrodyne TDI | - | 0 | $ 112.3292 | ||
| RP220-12-2.2-S | Astrodyne TDI | - | 0 | $ 112.3292 | ||
| RP220-20-2.2-S | Astrodyne TDI | - | 0 | $ 109.6758 | ||
| 10ESK7M | TE Connectivity | - | 0 | $ 39.8688 | ||
| DSC2000-1-1-QD | Astrodyne TDI | - | 0 | $ 144.674 | ||
| RP230-30-2.2-W | Astrodyne TDI | - | 0 | $ 162.1051 | ||
| RP230-40-2.2-S | Astrodyne TDI | - | 0 | $ 204.7692 | ||
| RP220-10-10-W | Astrodyne TDI | - | 0 | $ 73.3374 | ||
| RP220-10-4.7-W | Astrodyne TDI | - | 0 | $ 73.3374 |

