LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
Nisshinbo Micro Devices Inc. RP109K091B-TR product image
실제 제품과 다를 수 있음

Nisshinbo Micro Devices Inc. RP109K091B-TR

제조업체
제조사 품번
RP109K091B-TR
LCSC 번호
C7059074
포장
DFN0808-4
고객 번호
주요 제원
900mV Positive Fixed DFN0808-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
데이터시트pdf iconNisshinbo Micro Devices Inc. RP109K091B-TR
대체 부품2
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 0.6017$ 0.60
200+$ 0.241$ 48.20
500+$ 0.2334$ 116.70
1,000+$ 0.2289$ 228.90
표준 패키지10000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
제조업체Nisshinbo Micro Devices Inc.
포장DFN0808-4
Output Voltage900mV
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)50uA
Output ConfigurationPositive
Operating Voltage5.25V
Output Current150mA
FeaturesEnable control;Short Circuit Protection
Output TypeFixed

개요

AI 번역

The RP109x Series are CMOS-based voltage regulator ICs with high output voltage accuracy, extremely low supply current, low ON-resistance, and high ripple rejection. Each of these ICs consists of a voltage reference unit, an error amplifier, a resistor-net for voltage setting, a current limit circuit and a chip enable circuit. These ICs perform with low dropout voltage and a chip enable function which prolong the battery life. The line transient response and load transient response of the RP109x Series are excellent, thus these ICs are very suitable for the power supply for hand-held communication equipment. RP109x Series contributes to the downsizing of the hand-held equipment because it can use the 0.1μF ceramic capacitor. In addition to SOT-23-5, SC-88A and DFN1010-4 packages, a 0.8mm square ultra compact DFN(PL)0808-4 package is also available.

주요 특징

AI 번역
  • Supply Current ... Typ. 50μA
  • Standby Mode ... Typ. 0.1μA
  • Dropout Voltage ... Typ. 0.25V (IOUT = 150mA, VOUT = 2.5V)
  • Ripple Rejection ... Typ. 75dB (f = 1kHz, VOUT = 2.5V)
  • Temperature-Drift Coefficient of Output Voltage ... Typ. ±100ppm/°C (VOUT < 1.8V)
  • Typ. ±30ppm/°C (VOUT ≥ 1.8V)
  • Line Regulation ... Typ. 0.02%N
  • Output Voltage Accuracy ... ±1.0%
  • Packages ... DFN(PL)0808-4, DFN1010-4, SC-88A, SOT-23-5
  • Input Voltage Range ... 1.4V to 5.25V
  • Output Voltage Range ... 0.8V to 3.6V (0.1V steps)
  • Built-in Fold Back Protection Circuit ... Typ. 40mA (Current at short mode)
  • Ceramic capacitors are recommended to be used with this IC ... 0.1μF or more

응용 분야

AI 번역
  • Power source for portable communication equipment.
  • Power source for electrical appliances such as cameras, VCRs and camcorders.
  • Power source for battery-powered equipment.
  • Power source for home appliances.

대체 부품

MPN제조사포장재고단가
TCR2LN09,LF(SETOSHIBASDFN-4(0.8x0.8)0$ 0.1574
RP110K091B-TRNisshinbo Micro Devices Inc.DFN0808-40$ 0.298