muRata RO3156E
| Manufacturer | |
| MPN | RO3156E |
| LCSC Part # | C7058445 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 868.95MHz ±32ppb SMD Resonators RoHS |
| Datasheet | muRata RO3156E |
| RoHS Compliance | 7 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | muRata | |
| Packaging | SMD | |
| Frequency | 868.95MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency Stability | ±32ppb |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | muRata | |
| Packaging | SMD |
| Type | Description | |
|---|---|---|
| Frequency | 868.95MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency Stability | ±32ppb |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
RO3156E is a true single-port SAW resonator in a surface-mount ceramic package. It provides reliable fundamental-mode quartz frequency stabilization for fixed-frequency transmitters operating at 868.95 MHz. This SAW resonator is designed for short-range device (SRD) remote control and wireless security transmitters operating under the ETSI EN 300 220 standard.
Features
AI Translation
- Designed specifically for European 868.95 MHz short-range device (SRD) transmitters
- Ultra-low series resistance
- Quartz stability
- Compliant with Directive 2002/95/EC (RoHS)
- Moisture Sensitivity Level: 1
- AEC-Q200 qualified
Applications
AI Translation
- Short-range device (SRD) remote control
- Wireless security transmitter
- Low-power transmitter
- Local oscillator
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | muRata | |
| Packaging | SMD | |
| Frequency | 868.95MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency Stability | ±32ppb |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | muRata | |
| Packaging | SMD |
| Type | Description | |
|---|---|---|
| Frequency | 868.95MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency Stability | ±32ppb |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
RO3156E is a true single-port SAW resonator in a surface-mount ceramic package. It provides reliable fundamental-mode quartz frequency stabilization for fixed-frequency transmitters operating at 868.95 MHz. This SAW resonator is designed for short-range device (SRD) remote control and wireless security transmitters operating under the ETSI EN 300 220 standard.
Features
AI Translation
- Designed specifically for European 868.95 MHz short-range device (SRD) transmitters
- Ultra-low series resistance
- Quartz stability
- Compliant with Directive 2002/95/EC (RoHS)
- Moisture Sensitivity Level: 1
- AEC-Q200 qualified
Applications
AI Translation
- Short-range device (SRD) remote control
- Wireless security transmitter
- Low-power transmitter
- Local oscillator
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

