LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) RMEF1206FT910R product image
Images for reference only

SEI(Stackpole Electronics Inc.) RMEF1206FT910R

Manufacturer
MPN
RMEF1206FT910R
LCSC Part #
C7056704
Packaging
1206
Customer #
Key Attributes
RES 910Ω ±1% 0.25W 1206
DatasheetSEI(Stackpole Electronics Inc.) RMEF1206FT910R
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging1206
Power(Watts)250mW
Resistance910Ω
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Features

AI Translation
  • Standard nickel barrier terminations
  • Power derating from 100% at 70°C to zero at +155°C
  • AEC-Q200 compliant
  • RoHS compliant, lead-free without exemptions
  • Halogen-free
  • REACH compliant
  • Tighter tolerances available
  • Operating temperature range: -55°C to +155°C