KAMAYA RMC1/8K3482FTP
| Manufacturer | |
| MPN | RMC1/8K3482FTP |
| LCSC Part # | C7055783 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 34.8kΩ ±1% 250mW 1206 |
| Datasheet | KAMAYA RMC1/8K3482FTP |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 34.8kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 34.8kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0134 | $ 0.01 |
| 200+ | $ 0.0054 | $ 1.08 |
| 500+ | $ 0.0052 | $ 2.60 |
| 1,000+ | $ 0.0051 | $ 5.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 34.8kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 34.8kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AC1206FR-0734K8L | YAGEO | 1206 | 3,300 | $0.0049 $0.0069 | ||
| RTT063482FTP | RALEC | 1206 | 3,250 | $ 0.0093 | ||
| RC1206FR-0734K8L | YAGEO | 1206 | 1,000 | $ 0.0044 | ||
| RS-06K3482FT | FH | 1206 | 300 | $ 0.0065 | ||
| WR12X3482FTL | Walsin | 1206 | 300 | $ 0.0053 | ||
| CR1206F34K8P05Z | EVER OHMS | 1206 | 250 | $ 0.0074 | ||
| RK73H2BTTD3482F | KOA | 1206 | 0 | $ 0.0044 | ||
| CR083482F | Meritek | 1206 | 0 | $ 0.0034 | ||
| ERJ-U08F3482V | PANASONIC | 1206 | 0 | $ 0.0516 | ||
| ERJ-8ENF3482V | PANASONIC | 1206 | 0 | $ 0.0111 | ||
| ERJ-S08F3482V | PANASONIC | 1206 | 0 | $ 0.0765 | ||
| RMCF1206FT34K8 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0032 | ||
| RMCS1206FT34K8 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0145 | ||
| CRCW120634K8FKEA | VISHAY | 1206 | 0 | $ 0.0125 | ||
| CRCW120634K8FKEAC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CRCW120634K8FKEB | VISHAY | 1206 | 0 | $ 0.0105 | ||
| CRCW120634K8FKTA | VISHAY | 1206 | 0 | $ 0.0227 | ||
| CRCW120634K8FKTB | VISHAY | 1206 | 0 | $ 0.0212 | ||
| FRC1206F3482TS | FOJAN | 1206 | 0 | $0.0053 $0.0055 | ||
| 1206W4F3482T5E | UNI-ROYAL | 1206 | 0 | $ 0.0032 |

