LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KAMAYA RMC1/20-1000FPA product image
Images for reference only

KAMAYA RMC1/20-1000FPA

Manufacturer
MPN
RMC1/20-1000FPA
LCSC Part #
C7055157
Packaging
0201
Customer #
Key Attributes
RES 100Ω ±1% 50mW 0201
DatasheetKAMAYA RMC1/20-1000FPA
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0097$ 0.01
200+$ 0.0039$ 0.78
500+$ 0.0038$ 1.90
1,000+$ 0.0037$ 3.70
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKAMAYA
Packaging0201
Power(Watts)50mW
Resistance100Ω
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Introduction

AI Translation

This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
0201WMF1000TEEUNI-ROYAL0201715,600$ 0.0032
1RC0201F1000SAE020136,700$ 0.0013
NQ01WMF1000TEEUNI-ROYAL020118,700$ 0.0028
RK73H1HTTCM1000FKOA020113,200$ 0.0062
AC0201FR-07100RLYAGEO02019,000$ 0.0043
CRCW0201100RFNEDVISHAY02016,460$ 0.0255
RC0201FR-07100RLYAGEO02011,954,700$ 0.0033
ERJ1GNF1000CPANASONIC02014,900$ 0.0103
RK73H1HTTC1000FKOA02010$ 0.01
CR251000FMeritek02010$ 0.0022
RMCF0201FT100RSEI(Stackpole Electronics Inc.)02010$ 0.0029
CRG0201F100RTE Connectivity02010$ 0.0126
CRCW0201100RFNEIVISHAY02010$ 0.0061
CRCW0201100RFNEEVISHAY02010$ 0.0064
RHC-01W1000FTFH02010$ 0.0022
GR0201F100RTAG00GiantOhm02010$ 0.0008
AF0201FR-07100RLYAGEO02010$ 0.0029
AC0201FR-13100RLYAGEO02010$ 0.0164
RMCP0201FT100RSEI(Stackpole Electronics Inc.)02010$ 0.0062
FRC0201F1000TSFOJAN02010$ 0.0014