Suntsu Electronics, Inc. SXT32421BA38-11.0592M
| Manufacturer | |
| MPN | SXT32421BA38-11.0592M |
| LCSC Part # | C7053942 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 11.0592MHz ±30ppm 21pF 250Ω SMD3225-4P |
| Datasheet | Suntsu Electronics, Inc. SXT32421BA38-11.0592M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 21pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 250Ω | |
| Frequency | 11.0592MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 21pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 250Ω | |
| Frequency | 11.0592MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6062 | $ 0.61 |
| 200+ | $ 0.2425 | $ 48.50 |
| 500+ | $ 0.2334 | $ 116.70 |
| 1,000+ | $ 0.2304 | $ 230.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 21pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 250Ω | |
| Frequency | 11.0592MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 21pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 250Ω | |
| Frequency | 11.0592MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32421BA48-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6078 | ||
| SXT32421CA38-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6244 | ||
| SXT32421BA27-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.647 | ||
| SXT32421CA48-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6259 | ||
| SXT32421BB38-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6153 | ||
| SXT32421CA27-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6229 | ||
| SXT32421BA17-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6031 | ||
| SXT32421BA07-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6002 | ||
| SXT32421BA16-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6017 | ||
| SXT32421BB48-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6598 | ||
| SXT32421CB38-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6335 | ||
| SXT32421BB27-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6138 | ||
| SXT32421CA17-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6213 | ||
| SXT32421CA07-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6184 | ||
| SXT32421CA16-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6199 | ||
| SXT32421CC38-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6425 | ||
| SXT32421CB48-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6651 | ||
| SXT32421CB27-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.632 | ||
| SXT32421CC48-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6441 | ||
| SXT32421BB17-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6549 |

