ADI/TRINAMIC TMC2226-SA-T
| Manufacturer | |
| MPN | TMC2226-SA-T |
| LCSC Part # | C705366 |
| Packaging | HTSSOP-28 |
| Customer # | |
| Key Attributes | Step/Dir Drivers for Two-Phase Bipolar Stepper Motors - StealthChop for Quiet Movement - UART Interface Option - Sensorless Stall Detection |
| Datasheet | ADI/TRINAMIC TMC2226-SA-T |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ADI/TRINAMIC | |
| Packaging | HTSSOP-28 | |
| Number of H-bridges | - | |
| Drive Type | Bipolar Driver | |
| Features | Motor step-out prevention function;Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Thermal warning;Under-voltage lockout;Built-in charge pump | |
| Technology | Yes | |
| Interface | STEP/DIR;UART | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 2.8A | |
| Step Resolution | 8;16;32;64;128;256 | |
| Control Voltage | 3.3V~5V | |
| RDS(on) | 340mΩ | |
| Motor Drive Voltage(Vm) | 4.75V~29V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ADI/TRINAMIC | |
| Packaging | HTSSOP-28 | |
| Number of H-bridges | - | |
| Drive Type | Bipolar Driver | |
| Features | Motor step-out prevention function;Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Thermal warning;Under-voltage lockout;Built-in charge pump | |
| Technology | Yes |
| Type | Description | |
|---|---|---|
| Interface | STEP/DIR;UART | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 2.8A | |
| Step Resolution | 8;16;32;64;128;256 | |
| Control Voltage | 3.3V~5V | |
| RDS(on) | 340mΩ | |
| Motor Drive Voltage(Vm) | 4.75V~29V |
Introduction
The TMC2226 is an ultra-silent motor driver IC for two phase stepper motors. Sophisticated StealthChop2 chopper ensures noiseless operation, maximum efficiency and best motor torque. Its fast current regulation and optional combination with SpreadCycle allow highly dynamic motion while adding StallGuard for sensorless homing. The integrated power MOSFETs handle motor currents up to 2A RMS with protection and diagnostic features for robust and reliable operation. A simple to use UART interface opens up tuning and control options. Store application tuning to OTP memory. Upgrades designs to noiseless and most precise operation for cost-effective and highly competitive solutions.
Features
- 2-phase stepper motors up to 2.8A coil current (peak), 2A RMS
- STEP/DIR Interface with 8, 16, 32 or 64 microstep pin setting
- Smooth Running 256 microsteps by MicroPlyer interpolation
- StealthChop2 silent motor operation
- SpreadCycle highly dynamic motor control chopper
- StallGuard4 load and stall detection for StealthChop
- CoolStep current control for energy savings up to 75%
- Low RDSon, Low Heat-Up LS 170mΩ & HS 170mΩ (typ. at 25°C)
- Voltage Range 4.75… 29V DC
- Low Power Standby to fit standby energy regulations
- Internal Sense Resistor option (no sense resistors required)
- Passive Braking, Freewheeling, and automatic power down
- Single Wire UART & OTP for advanced configuration options
- Integrated Pulse Generator for standalone motion
- Full Protection & Diagnostics
- Thermally optimized HTSSOP package for optical inspection
Applications
- Compatible Design Upgrade
- 3D Printers
- Printers, POS
- Office and home automation
- Textile, Sewing Machines
- CCTV, Security
- ATM, Cash recycler
- HVAC
- Battery Operated Equipment
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ADI/TRINAMIC | |
| Packaging | HTSSOP-28 | |
| Number of H-bridges | - | |
| Drive Type | Bipolar Driver | |
| Features | Motor step-out prevention function;Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Thermal warning;Under-voltage lockout;Built-in charge pump | |
| Technology | Yes | |
| Interface | STEP/DIR;UART | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 2.8A | |
| Step Resolution | 8;16;32;64;128;256 | |
| Control Voltage | 3.3V~5V | |
| RDS(on) | 340mΩ | |
| Motor Drive Voltage(Vm) | 4.75V~29V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ADI/TRINAMIC | |
| Packaging | HTSSOP-28 | |
| Number of H-bridges | - | |
| Drive Type | Bipolar Driver | |
| Features | Motor step-out prevention function;Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Thermal warning;Under-voltage lockout;Built-in charge pump | |
| Technology | Yes |
| Type | Description | |
|---|---|---|
| Interface | STEP/DIR;UART | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 2.8A | |
| Step Resolution | 8;16;32;64;128;256 | |
| Control Voltage | 3.3V~5V | |
| RDS(on) | 340mΩ | |
| Motor Drive Voltage(Vm) | 4.75V~29V |
Introduction
The TMC2226 is an ultra-silent motor driver IC for two phase stepper motors. Sophisticated StealthChop2 chopper ensures noiseless operation, maximum efficiency and best motor torque. Its fast current regulation and optional combination with SpreadCycle allow highly dynamic motion while adding StallGuard for sensorless homing. The integrated power MOSFETs handle motor currents up to 2A RMS with protection and diagnostic features for robust and reliable operation. A simple to use UART interface opens up tuning and control options. Store application tuning to OTP memory. Upgrades designs to noiseless and most precise operation for cost-effective and highly competitive solutions.
Features
- 2-phase stepper motors up to 2.8A coil current (peak), 2A RMS
- STEP/DIR Interface with 8, 16, 32 or 64 microstep pin setting
- Smooth Running 256 microsteps by MicroPlyer interpolation
- StealthChop2 silent motor operation
- SpreadCycle highly dynamic motor control chopper
- StallGuard4 load and stall detection for StealthChop
- CoolStep current control for energy savings up to 75%
- Low RDSon, Low Heat-Up LS 170mΩ & HS 170mΩ (typ. at 25°C)
- Voltage Range 4.75… 29V DC
- Low Power Standby to fit standby energy regulations
- Internal Sense Resistor option (no sense resistors required)
- Passive Braking, Freewheeling, and automatic power down
- Single Wire UART & OTP for advanced configuration options
- Integrated Pulse Generator for standalone motion
- Full Protection & Diagnostics
- Thermally optimized HTSSOP package for optical inspection
Applications
- Compatible Design Upgrade
- 3D Printers
- Printers, POS
- Office and home automation
- Textile, Sewing Machines
- CCTV, Security
- ATM, Cash recycler
- HVAC
- Battery Operated Equipment
C705366 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



