Suntsu Electronics, Inc. SXT32420AA07-30.000M
| Manufacturer | |
| MPN | SXT32420AA07-30.000M |
| LCSC Part # | C7053523 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 30MHz ±50ppm 20pF 40Ω SMD3225-4P |
| Datasheet | Suntsu Electronics, Inc. SXT32420AA07-30.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 30MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 30MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6517 | $ 0.65 |
| 200+ | $ 0.261 | $ 52.20 |
| 500+ | $ 0.2513 | $ 125.65 |
| 1,000+ | $ 0.2481 | $ 248.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 30MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 30MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32420BA07-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.726 | ||
| ECS-300-20-33-TR | ECS | SMD3225-4P | 0 | $ 1.4806 | ||
| SXT32420AA16-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.629 | ||
| SXT32420AA27-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6684 | ||
| SXT32420AA48-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7063 | ||
| SXT32420AA17-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6794 | ||
| SXT32420AA38-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7207 | ||
| SXT32420BB07-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9017 | ||
| SXT32420BA16-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7976 | ||
| SXT32420BA17-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7653 | ||
| SXT32420BA38-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8047 | ||
| SXT32420BA48-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8245 | ||
| SXT32420BA27-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.785 | ||
| FL3000038 | DIODES | SMD3225-4P | 0 | $ 0.8426 | ||
| FL3000042 | DIODES | SMD3225-4P | 0 | $ 0.8427 | ||
| FA-238 30.0000MD30V-G | EPSON | SMD3225-4P | 0 | $ 0.4791 | ||
| SXT32420BB17-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.882 | ||
| SXT32420BB16-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8638 | ||
| SXT32420BB27-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9017 | ||
| SXT32420BB48-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9412 |

