Suntsu Electronics, Inc. SXT32419DD38-24.576M
| Manufacturer | |
| MPN | SXT32419DD38-24.576M |
| LCSC Part # | C7053382 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 24.576MHz ±20ppm 19pF 50Ω SMD3225-4P |
| Datasheet | Suntsu Electronics, Inc. SXT32419DD38-24.576M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 24.576MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 24.576MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0589 | $ 1.06 |
| 200+ | $ 0.4233 | $ 84.66 |
| 500+ | $ 0.4087 | $ 204.35 |
| 1,000+ | $ 0.4022 | $ 402.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 24.576MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 24.576MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32419DD48-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0445 | ||
| SXT32419DD27-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9835 | ||
| SXT32419DD16-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9698 | ||
| SXT32419DD17-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9775 | ||
| SXT32419DD07-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9638 | ||
| SXT32419DA38-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8713 | ||
| SXT32419DC38-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9968 | ||
| SXT32419DB38-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9108 | ||
| SXT32419DC48-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9577 | ||
| SXT32419DB48-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9619 | ||
| SXT32419DA48-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.879 | ||
| SXT32419DC27-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9441 | ||
| SXT32419DB27-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9048 | ||
| SXT32419DA27-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8653 | ||
| SXT32419DC16-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9304 | ||
| SXT32419DA16-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.911 | ||
| SXT32419DA07-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8456 | ||
| SXT32419DB07-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.885 | ||
| SXT32419DC17-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.938 | ||
| SXT32419DB16-24.576M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8912 |

