LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIODES BZX84C15Q-7-F

Manufacturer
MPN
BZX84C15Q-7-F
LCSC Part #
C705320
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 15V 350mW SOT-23
DatasheetDIODES BZX84C15Q-7-F
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerDIODES
PackagingSOT-23
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-65℃~+150℃
Pd - Power Dissipation350mW
Reverse Leakage Current (Ir)100nA@10.5V
Impedance(Zzt)30Ω
Zener Voltage(Range)13.8V~15.6V
Zener Voltage(Nom)15V
Impedance(Zzk)200Ω

Features

AI Translation
  • Planar Die Construction
  • 350mW Power Dissipation
  • Zener Voltages from 2.4V - 51V
  • Ideally Suited for Automated Assembly Processes
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. "Green" Device
  • Qualified to AEC-Q101 Standards for High Reliability