DIODES PI7C9X130DNDE
| Manufacturer | |
| MPN | PI7C9X130DNDE |
| LCSC Part # | C705314 |
| Packaging | PBGA-256 |
| Customer # | |
| Key Attributes | PI7C9X130 PCIe to PCI/PCI-X Bridge |
| Datasheet | DIODES PI7C9X130DNDE |
| RoHS Compliance | 3 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | DIODES | |
| Packaging | PBGA-256 | |
| Interface | I2C;SMBus;JTAG | |
| Voltage - Supply | - | |
| Features | Non-volatile configuration storage;Interrupt generation | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current | - | |
| Quiescent Supply Current | - | |
| Data Rate | 2.5Gbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | DIODES | |
| Packaging | PBGA-256 | |
| Interface | I2C;SMBus;JTAG | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Features | Non-volatile configuration storage;Interrupt generation | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current | - | |
| Quiescent Supply Current | - | |
| Data Rate | 2.5Gbps |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This datasheet describes the features of the PI7C9X130 (PCI Express Bridge) and provides technical information for designers using the PI7C9X130 in hardware designs. The datasheet is periodically updated as new information becomes available; technical information contained herein is subject to change without notice.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 63.8065 | $ 63.81 |
| 5+ | $ 57.8054 | $ 289.03 |
| 30+ | $ 54.8364 | $ 1645.09 |
Standard Packaging90/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | DIODES | |
| Packaging | PBGA-256 | |
| Interface | I2C;SMBus;JTAG | |
| Voltage - Supply | - | |
| Features | Non-volatile configuration storage;Interrupt generation | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current | - | |
| Quiescent Supply Current | - | |
| Data Rate | 2.5Gbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | DIODES | |
| Packaging | PBGA-256 | |
| Interface | I2C;SMBus;JTAG | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Features | Non-volatile configuration storage;Interrupt generation | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current | - | |
| Quiescent Supply Current | - | |
| Data Rate | 2.5Gbps |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This datasheet describes the features of the PI7C9X130 (PCI Express Bridge) and provides technical information for designers using the PI7C9X130 in hardware designs. The datasheet is periodically updated as new information becomes available; technical information contained herein is subject to change without notice.
C705314 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



