LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 9-146280-0-13 product image
Images for reference only

TE Connectivity 9-146280-0-13

Manufacturer
MPN
9-146280-0-13
LCSC Part #
C7052654
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 13 Position 2.54mm Pitch Single Row Through Hole -65℃~+105℃
DatasheetTE Connectivity 9-146280-0-13
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9715$ 0.97
200+$ 0.3873$ 77.46
500+$ 0.3746$ 187.30
1,000+$ 0.3683$ 368.30
Standard Packaging11/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerTE Connectivity
PackagingThrough Hole,P=2.54mm
Connector TypeThrough Hole
Pitch2.54mm
Current Rating3A
Contact PlatingTin
Number of PINs13P
Operating Temperature-65℃~+105℃
Contact MaterialCopper alloy
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.