LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73H3ATTE5623D product image
Images for reference only

KOA RK73H3ATTE5623D

Manufacturer
MPN
RK73H3ATTE5623D
LCSC Part #
C7050920
Packaging
2512
Customer #
Key Attributes
RES 562kΩ ±0.5% 1W 2512
DatasheetKOA RK73H3ATTE5623D
RoHS Compliance1 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1632$ 0.16
200+$ 0.0651$ 13.02
500+$ 0.063$ 31.50
1,000+$ 0.0619$ 61.90
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging2512
Power(Watts)1W
Resistance562kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
ERJ-U1TD5623UPANASONICSimilar25120$ 0.2264
ERJ-S1TD5623UPANASONICSimilar25120$ 0.2412
HV733ATTE5623DKOASimilar25120$ 0.4214
SLR1TTE5623DKOASimilar25120$ 0.3919
4 more alternative parts.View all substitutes