LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YAGEO AF0402FR-07549RL

Manufacturer
YAGEOAsian Brands
MPN
AF0402FR-07549RL
LCSC Part #
C705032
Packaging
0402
Customer #
Key Attributes
RES 549Ω ±1% 62.5mW 0402
DatasheetYAGEO AF0402FR-07549RL
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0402
Resistance549Ω
Power(Watts)62.5mW
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃