Ellenex RM1-N-C-B1C1-P-E5-S-I
| Produttore | |
| Cod. Prod. | RM1-N-C-B1C1-P-E5-S-I |
| Cod. LCSC | C7050246 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Interface Sensor Specialized Sensors RoHS |
| Scheda Tecnica | Ellenex RM1-N-C-B1C1-P-E5-S-I |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Specialized Sensors | |
| Produttore | Ellenex | |
| Imballo | - | |
| Features | Low-power mode;Threshold detection/alarm function | |
| Sensor Type | Interface Sensor |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Specialized Sensors | |
| Produttore | Ellenex | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Features | Low-power mode;Threshold detection/alarm function | |
| Sensor Type | Interface Sensor |
Descrizione
This product is a low-power transmission interface designed for industrial applications, compatible with most standard communication protocols (UDP, LwM2M, MQTT, NIDD, etc.). Suitable for a wide range of industrial applications, it is engineered for outdoor deployment and capable of long-term stable operation in harsh environments, featuring ultra-low power consumption. Multiple sensor interface options are available, including I²C, pulse (reed switch), mV/4-20mA/0-10V, Pt temperature (Pt100 2-wire, Pt100 3-wire, Pt1000), RS232/RS485/Modbus/HART/SDI12/TTL/UART/0-5V/0-10V/4-20mA, and more. Operating temperature range is -10 ~ +70°C. Power supply options include a built-in replaceable lithium battery or an optional external power source, rated at 3.6V. For communications, it supports Cat-NB1 (NB-IoT) and Cat-M1 with multiple selectable frequency bands, varying data rates, and a transmit power of 23dBm. Pre-configurable or configurable for all major narrowband networks, and integratable with all major industrial IoT platforms.
Caratteristiche
- Compatible with most standard communication protocols (UDP, LwM2M, MQTT, NIDD, etc.)
- Wide range of industrial applications
- Designed for outdoor use
- Long-term stable operation in harsh environments
- Ultra-low power consumption
- Multiple sensor interface options; RM1-N supports up to 5 industrial sensor interface channels
- Built-in replaceable lithium battery with optional external power supply
- Supports OTA firmware updates and local wireless connection updates
- Sampling interval configurable via downlink (default: 4 hours)
- Power consumption < 5uA in low-power mode; < 220mA during transmission
- Supports Cat-NB1 (NB-IoT) and Cat-M1 communication standards
- Multiple communication frequency bands available
- Data rate: Cat-M1 375Kbps (DL) / 375Kbps (UL); NB-IoT 32Kbps (DL) / 70Kbps (UL)
- Transmit power: 23dBm
- Encrypted ultra-low power communication protocol
- Advanced device inventory management
- Enterprise system integration API
- Multi-tenant role-based access control
- Data export and import support
- White-label platform running on private accounts for enterprises
- Variable alerts with configurable high/low thresholds and multi-channel alerting
- Configurable sampling and transmission intervals
- Configurable transmission conditions
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 472.0506 | $ 472.05 |
| 200+ | $ 443.3506 | $ 88670.12 |
| 500+ | $ 428.5361 | $ 214268.05 |
| 1,000+ | $ 421.2145 | $ 421214.50 |
Package Standard1/Full Box | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Specialized Sensors | |
| Produttore | Ellenex | |
| Imballo | - | |
| Features | Low-power mode;Threshold detection/alarm function | |
| Sensor Type | Interface Sensor |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Specialized Sensors | |
| Produttore | Ellenex | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Features | Low-power mode;Threshold detection/alarm function | |
| Sensor Type | Interface Sensor |
Descrizione
This product is a low-power transmission interface designed for industrial applications, compatible with most standard communication protocols (UDP, LwM2M, MQTT, NIDD, etc.). Suitable for a wide range of industrial applications, it is engineered for outdoor deployment and capable of long-term stable operation in harsh environments, featuring ultra-low power consumption. Multiple sensor interface options are available, including I²C, pulse (reed switch), mV/4-20mA/0-10V, Pt temperature (Pt100 2-wire, Pt100 3-wire, Pt1000), RS232/RS485/Modbus/HART/SDI12/TTL/UART/0-5V/0-10V/4-20mA, and more. Operating temperature range is -10 ~ +70°C. Power supply options include a built-in replaceable lithium battery or an optional external power source, rated at 3.6V. For communications, it supports Cat-NB1 (NB-IoT) and Cat-M1 with multiple selectable frequency bands, varying data rates, and a transmit power of 23dBm. Pre-configurable or configurable for all major narrowband networks, and integratable with all major industrial IoT platforms.
Caratteristiche
- Compatible with most standard communication protocols (UDP, LwM2M, MQTT, NIDD, etc.)
- Wide range of industrial applications
- Designed for outdoor use
- Long-term stable operation in harsh environments
- Ultra-low power consumption
- Multiple sensor interface options; RM1-N supports up to 5 industrial sensor interface channels
- Built-in replaceable lithium battery with optional external power supply
- Supports OTA firmware updates and local wireless connection updates
- Sampling interval configurable via downlink (default: 4 hours)
- Power consumption < 5uA in low-power mode; < 220mA during transmission
- Supports Cat-NB1 (NB-IoT) and Cat-M1 communication standards
- Multiple communication frequency bands available
- Data rate: Cat-M1 375Kbps (DL) / 375Kbps (UL); NB-IoT 32Kbps (DL) / 70Kbps (UL)
- Transmit power: 23dBm
- Encrypted ultra-low power communication protocol
- Advanced device inventory management
- Enterprise system integration API
- Multi-tenant role-based access control
- Data export and import support
- White-label platform running on private accounts for enterprises
- Variable alerts with configurable high/low thresholds and multi-channel alerting
- Configurable sampling and transmission intervals
- Configurable transmission conditions
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

