LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73G2BRTTD3401F product image
Images for reference only

KOA RK73G2BRTTD3401F

Manufacturer
MPN
RK73G2BRTTD3401F
LCSC Part #
C7049800
Packaging
1206
Customer #
Key Attributes
RES 3.4kΩ ±1% 250mW 1206
DatasheetKOA RK73G2BRTTD3401F
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2118$ 0.21
200+$ 0.0845$ 16.90
500+$ 0.0817$ 40.85
1,000+$ 0.0803$ 80.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Resistance3.4kΩ
Power(Watts)250mW
TypeThick Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FRC1206F3401TSFOJAN120614,000$0.0048 $0.0053
CR1206-FX-3401ELFBOURNS12064,980$ 0.0331
WR12X3401FTLWalsin12063,000$ 0.0046
SCR1206F3K4VO12062,600$ 0.0031
1206W4F3401T5EUNI-ROYAL1206200$ 0.0035
RK73G2BTTD3401FKOA12060$ 0.0941
RGC1206FTC3K40SEI(Stackpole Electronics Inc.)12060$ 0.0281
RE1206FRE073K4LYAGEO12060$ 0.0096
RS73G2BTTD3401FKOA12060$ 0.1094
RS73G2BRTTD3401FKOA12060$ 0.3799
RS73F2BTTD3401FKOA12060$ 0.1094
RS73F2BRTTD3401FKOA12060$ 0.4342
RK73G2BRTTD3401DKOA12060$ 0.2353
RK73G2BTTD3401DKOA12060$ 0.1233
RGC1206DTC3K40SEI(Stackpole Electronics Inc.)12060$ 0.0431
RE1206DRE073K4LYAGEO12060$ 0.0238
RS73G2BTTD3401DKOA12060$ 0.1094
SG73G2BTTD3401DKOA12060$ 0.2635
RC1206FR-073K4LYAGEO12060$ 0.0061
AC1206FR-073K4LYAGEO12060$ 0.0048