LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT32418EA38-22.1184M product image
Images for reference only

Suntsu Electronics, Inc. SXT32418EA38-22.1184M

Manufacturer
MPN
SXT32418EA38-22.1184M
LCSC Part #
C7049098
Packaging
SMD3225-4P
Customer #
Key Attributes
±50ppm 18pF ±15ppm SMD3225-4P Crystals RoHS
DatasheetSuntsu Electronics, Inc. SXT32418EA38-22.1184M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1055$ 1.11
200+$ 0.441$ 88.20
500+$ 0.4264$ 213.20
1,000+$ 0.4199$ 419.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD3225-4P
Frequency Stability±50ppm
Operating Temperature-30℃~+85℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±15ppm
Equivalent Series Resistance(ESR)50Ω
Frequency22.1184MHz

Features

AI Translation
  • ±10ppm (tolerance) / ±10ppm (stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • High-density applications
  • PCMCIA cards
  • Wireless applications
  • Computers and modems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT32418EA48-22.1184MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0365
SXT32418EA27-22.1184MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0305
SXT32418EB38-22.1184MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0503
SXT32418FA38-22.1184MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1951
SXT32418EA17-22.1184MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0274
SXT32418EA07-22.1184MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0229
SXT32418EA16-22.1184MSuntsu Electronics, Inc.SMD3225-4P0$ 1.026
SXT32418EC38-22.1184MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0668
SXT32418EB48-22.1184MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0532
SXT32418FA48-22.1184MSuntsu Electronics, Inc.SMD3225-4P0$ 1.173
SXT32418ED38-22.1184MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0836
SXT32418FA27-22.1184MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1683
SXT32418EB27-22.1184MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0472
SXT32418EC48-22.1184MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1444
SXT32418EE38-22.1184MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1772
SXT32418EC27-22.1184MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0639
SXT32418ED48-22.1184MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0865
SXT32418FB38-22.1184MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1336
SXT32418ED27-22.1184MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0805
SXT32418EE48-22.1184MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1033