Recom Power RGZ-0915D
| Manufacturer | |
| MPN | RGZ-0915D |
| LCSC Part # | C7048919 |
| Packaging | DIP,19.7x10mm |
| Customer # | |
| Key Attributes | DIP,19.7x10mm DC DC Converters RoHS |
| Datasheet | Recom Power RGZ-0915D |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | DIP,19.7x10mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power |
| Type | Description | |
|---|---|---|
| Packaging | DIP,19.7x10mm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
RJZ and RGZ series converters feature a DIP14 package, suitable for height-constrained applications. The series offers a wide range of input and output voltage options, with standard configurations providing 3kVDC or 4kVDC input/output isolation, making them ideal for various industrial and IGBT applications.
Features
AI Translation
- DIP14 package, 2W single and dual output
- 3kVDC/1s or 4kVDC/1s isolation
- Optional continuous short-circuit protection
- Package material compliant with UL94 V-0
- Up to 85% efficiency
- Suitable for IGBT applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | DIP,19.7x10mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power |
| Type | Description | |
|---|---|---|
| Packaging | DIP,19.7x10mm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
RJZ and RGZ series converters feature a DIP14 package, suitable for height-constrained applications. The series offers a wide range of input and output voltage options, with standard configurations providing 3kVDC or 4kVDC input/output isolation, making them ideal for various industrial and IGBT applications.
Features
AI Translation
- DIP14 package, 2W single and dual output
- 3kVDC/1s or 4kVDC/1s isolation
- Optional continuous short-circuit protection
- Package material compliant with UL94 V-0
- Up to 85% efficiency
- Suitable for IGBT applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

