Suntsu Electronics, Inc. SXT32418EE17-27.000M
| Manufacturer | |
| MPN | SXT32418EE17-27.000M |
| LCSC Part # | C7048300 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 27MHz ±15ppm 18pF 50Ω SMD3225-4P |
| Datasheet | Suntsu Electronics, Inc. SXT32418EE17-27.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 27MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 27MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2757 | $ 1.28 |
| 200+ | $ 0.509 | $ 101.80 |
| 500+ | $ 0.4928 | $ 246.40 |
| 1,000+ | $ 0.4847 | $ 484.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 27MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 27MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32418EE16-27.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1851 | ||
| SXT32418FE17-27.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3956 | ||
| SXT32418FE16-27.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4849 | ||
| SXT32418EE27-27.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1987 | ||
| SXT32418EE07-27.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.179 | ||
| SXT32418EE38-27.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2063 | ||
| SXT32418EE48-27.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2124 | ||
| SXT32418FE38-27.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4093 | ||
| SXT32418FE48-27.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4153 | ||
| SXT32418FE27-27.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4699 | ||
| SXT32418FE07-27.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3821 | ||
| SXT32418EC17-27.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1108 | ||
| SXT32418EA17-27.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1007 | ||
| SXT32418ED17-27.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2064 | ||
| SXT32418EB17-27.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0699 | ||
| SXT32418ED16-27.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1441 | ||
| SXT32418EA16-27.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.023 | ||
| SXT32418EC16-27.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1817 | ||
| SXT32418EB16-27.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0639 | ||
| SXT32418FC17-27.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3138 |

