Suntsu Electronics, Inc. SXT32418EC27-37.400M
| Manufacturer | |
| MPN | SXT32418EC27-37.400M |
| LCSC Part # | C7048185 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 37.4MHz ±15ppm 18pF 40Ω SMD3225-4P |
| Datasheet | Suntsu Electronics, Inc. SXT32418EC27-37.400M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 37.4MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 37.4MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3624 | $ 1.36 |
| 200+ | $ 0.5441 | $ 108.82 |
| 500+ | $ 0.5259 | $ 262.95 |
| 1,000+ | $ 0.5168 | $ 516.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 37.4MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 37.4MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32418ED27-37.400M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3716 | ||
| SXT32418EC17-37.400M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4254 | ||
| SXT32418EC16-37.400M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3593 | ||
| SXT32418EC38-37.400M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3638 | ||
| SXT32418FC27-37.400M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4093 | ||
| SXT32418EE27-37.400M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3806 | ||
| SXT32418ED17-37.400M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3701 | ||
| SXT32418EC07-37.400M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4524 | ||
| SXT32418EC48-37.400M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3655 | ||
| SXT32418ED16-37.400M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3684 | ||
| SXT32418ED38-37.400M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.373 | ||
| SXT32418FD27-37.400M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4186 | ||
| SXT32418EE17-37.400M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4751 | ||
| SXT32418FC17-37.400M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4079 | ||
| SXT32418ED07-37.400M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.367 | ||
| SXT32418ED48-37.400M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4397 | ||
| SXT32418EE16-37.400M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3775 | ||
| SXT32418FC16-37.400M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4064 | ||
| SXT32418EE38-37.400M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4784 | ||
| SXT32418FC38-37.400M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.5092 |

