LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT32413AA07-26.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT32413AA07-26.000M

Manufacturer
MPN
SXT32413AA07-26.000M
LCSC Part #
C7047509
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 26MHz ±50ppm 13pF 50Ω SMD3225-4P
DatasheetSuntsu Electronics, Inc. SXT32413AA07-26.000M
Alternative Parts18
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6517$ 0.65
200+$ 0.261$ 52.20
500+$ 0.2513$ 125.65
1,000+$ 0.2481$ 248.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD3225-4P
Frequency Stability±50ppm
Operating Temperature0℃~+70℃
Load Capacitance13pF
Normal temperature Frequency Tolerance±50ppm
Equivalent Series Resistance(ESR)50Ω
Frequency26MHz

Features

AI Translation
  • ±10ppm (tolerance) / ±10ppm (stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • High-density applications
  • PCMCIA cards
  • Wireless applications
  • Computers and modems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT32413BA07-26.000MTSuntsu Electronics, Inc.SMD3225-4P0$ 1.564
SXT32413BA07-26.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8969
SXT32413AA38-26.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7744
SXT32413AA27-26.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7335
SXT32413AA16-26.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6502
SXT32413AA17-26.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6926
SXT32413AA48-26.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8721
SXT32413BB07-26.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1047
SXT32413BA38-26.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0229
SXT32413BA48-26.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1143
SXT32413BA27-26.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9805
SXT32413BA16-26.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8987
SXT32413BA17-26.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9396
SXT32413BB38-26.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.2699
SXT32413BB16-26.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1456
SXT32413BB17-26.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.2445
SXT32413BB48-26.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.373
SXT32413BB27-26.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.229