LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Preci-Dip 852-10-004-10-001101 product image
Images for reference only

Preci-Dip 852-10-004-10-001101

Manufacturer
MPN
852-10-004-10-001101
LCSC Part #
C7046213
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
Pin Header 4 Position 1.27mm Pitch Dual Row Through Hole -55℃~+125℃
DatasheetPreci-Dip 852-10-004-10-001101
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2275$ 1.23
200+$ 0.4895$ 97.90
500+$ 0.4744$ 237.20
980+$ 0.4653$ 455.99
Standard Packaging980/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerPreci-Dip
PackagingThrough Hole,P=1.27mm
Connector TypeThrough Hole
Pitch1.27mm
Current Rating1A
Voltage Rating (Max)150V
Contact PlatingGold
Operating Temperature-55℃~+125℃
Number of PINs4P
Contact MaterialBrass
ColorBlack
Row Spacing1.27mm
Number of Rows2

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.