SMC 83CNQ080
| Manufacturer | SMCAsian Brands |
| MPN | 83CNQ080 |
| LCSC Part # | C7046157 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 40A 80V 1V@40A Diode Arrays RoHS |
| Datasheet | SMC 83CNQ080 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | SMC | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 860A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 40A | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Pd - Power Dissipation | - | |
| Voltage - DC Reverse(Vr) | 80V | |
| Reverse Leakage Current (Ir) | 1.5mA@80V | |
| Voltage - Forward(Vf@If) | 1V@40A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | SMC | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 860A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 40A |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Pd - Power Dissipation | - | |
| Voltage - DC Reverse(Vr) | 80V | |
| Reverse Leakage Current (Ir) | 1.5mA@80V | |
| Voltage - Forward(Vf@If) | 1V@40A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Switching power supplies
- Converters
- Freewheeling diodes
- Reverse battery protection
- 175℃ junction temperature operation
- Center tap modules
- Extremely low forward voltage drop
- High-purity, high-temperature epoxy encapsulation for enhanced mechanical strength and moisture resistance
- High-frequency operation
- Guard ring for improved durability and long-term reliability
- Low-profile, high-current package
- Lead-free device
- All SMC components traceable to wafer lot
- Additional electrical and life testing available upon request
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | SMC | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 860A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 40A | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Pd - Power Dissipation | - | |
| Voltage - DC Reverse(Vr) | 80V | |
| Reverse Leakage Current (Ir) | 1.5mA@80V | |
| Voltage - Forward(Vf@If) | 1V@40A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | SMC | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 860A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 40A |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Pd - Power Dissipation | - | |
| Voltage - DC Reverse(Vr) | 80V | |
| Reverse Leakage Current (Ir) | 1.5mA@80V | |
| Voltage - Forward(Vf@If) | 1V@40A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Switching power supplies
- Converters
- Freewheeling diodes
- Reverse battery protection
- 175℃ junction temperature operation
- Center tap modules
- Extremely low forward voltage drop
- High-purity, high-temperature epoxy encapsulation for enhanced mechanical strength and moisture resistance
- High-frequency operation
- Guard ring for improved durability and long-term reliability
- Low-profile, high-current package
- Lead-free device
- All SMC components traceable to wafer lot
- Additional electrical and life testing available upon request
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

