LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity 829836-1

Manufacturer
MPN
829836-1
LCSC Part #
C7045228
Packaging
-
Customer #
Key Attributes
Pin Header 6 Position 2.54mm Pitch Dual Row
DatasheetTE Connectivity 829836-1
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerTE Connectivity
Packaging-
Pitch2.54mm
Contact PlatingTin
Number of PINs6P
Contact MaterialCopper Alloy
ColorBlack
Number of Rows2
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.