LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Recom Power REC8-4815SRWZ/H2/A/M

Manufacturer
MPN
REC8-4815SRWZ/H2/A/M
LCSC Part #
C7044175
Packaging
DIP,32x20.3mm
Customer #
Key Attributes
15V 18V~75V DIP,32x20.3mm DC DC Converters RoHS
DatasheetRecom Power REC8-4815SRWZ/H2/A/M
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerRecom Power
PackagingDIP,32x20.3mm
Number of Outputs1
Iout533mA
Output Voltage15V
Isolation Voltage(Vrms)2kV
FeaturesSynchronous rectification control;Short Circuit Protection;Overload protection;Automatic fault recovery
Conversion Efficiency85%
Voltage - Supply18V~75V
Output Power8W

Introduction

AI Translation

The REC8-xxxxSRW/DRW-series offer single and dual regulated outputs in a DIP24 package with 2kV or 3kV isolation options and are suitable for higher power industrial or medical applications. Remote on/off control is standard and SMD pinning is offered with the /SMD option. The converters can deliver 150% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents.

Features

AI Translation
  • 8W DIP24 Package
  • 2KVDC and 3kVDC Isolation Options
  • 2:1 and 4:1 Versions
  • Continuous Short Circuit Protection (power limiting)
  • Synchronous Rectification on 3.3, 5V outputs
  • Full SMD internal design
  • Through Hole or SMD Pinning Options
  • Remote Control Pin
  • Efficiency to 87%